SQM40041EL_GE3

DigiKey Part Number
SQM40041EL_GE3TR-ND - Tape & Reel (TR)
SQM40041EL_GE3CT-ND - Cut Tape (CT)
SQM40041EL_GE3DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SQM40041EL_GE3
Description
MOSFET P-CH 40V 120A TO263
Customer Reference
Detailed Description
P-Channel 40 V 120A (Tc) 157W (Tc) Surface Mount TO-263 (D2PAK)
Datasheet
 Datasheet
EDA/CAD Models
SQM40041EL_GE3 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Last Time Buy
FET Type
Technology
Drain to Source Voltage (Vdss)
40 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
4.5V, 10V
Rds On (Max) @ Id, Vgs
3.4mOhm @ 25A, 10V
Vgs(th) (Max) @ Id
2.5V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
450 nC @ 10 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
23600 pF @ 25 V
FET Feature
-
Power Dissipation (Max)
157W (Tc)
Operating Temperature
-55°C ~ 175°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Supplier Device Package
TO-263 (D2PAK)
Package / Case
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥22.17000¥22.17
10¥18.62000¥186.20
100¥15.06100¥1,506.10
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
800¥13.38784¥10,710.27
1,600¥11.46340¥18,341.44
2,400¥10.79400¥25,905.60
5,600¥10.35573¥57,992.09
Manufacturers Standard Package