BSS138K-13 | ||
---|---|---|
DigiKey Part Number | BSS138K-13DITR-ND - Tape & Reel (TR) BSS138K-13DICT-ND - Cut Tape (CT) BSS138K-13DIDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | BSS138K-13 | |
Description | MOSFET N-CH 50V 310MA SOT23 | |
Manufacturer Standard Lead Time | 16 Weeks | |
Customer Reference | ||
Detailed Description | N-Channel 50 V 310mA (Ta) 380mW (Ta) Surface Mount SOT-23-3 | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 50 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 10V | |
Rds On (Max) @ Id, Vgs | 3.5Ohm @ 220mA, 10V | |
Vgs(th) (Max) @ Id | 1.5V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 0.95 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 23.2 pF @ 25 V | |
FET Feature | - | |
Power Dissipation (Max) | 380mW (Ta) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Supplier Device Package | SOT-23-3 | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.54000 | ¥2.54 |
10 | ¥1.76500 | ¥17.65 |
100 | ¥0.86120 | ¥86.12 |
500 | ¥0.71816 | ¥359.08 |
1,000 | ¥0.49896 | ¥498.96 |
2,000 | ¥0.43247 | ¥864.94 |
5,000 | ¥0.40114 | ¥2,005.70 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
10,000 | ¥0.33265 | ¥3,326.50 |
30,000 | ¥0.32678 | ¥9,803.40 |
50,000 | ¥0.29352 | ¥14,676.00 |
100,000 | ¥0.26025 | ¥26,025.00 |
250,000 | ¥0.25438 | ¥63,595.00 |