MMBT2907A-TP | ||
---|---|---|
DigiKey Part Number | MMBT2907A-TPMSTR-ND - Tape & Reel (TR) MMBT2907A-TPMSCT-ND - Cut Tape (CT) MMBT2907A-TPMSDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | MMBT2907A-TP | |
Description | TRANS PNP 60V 0.6A SOT23 | |
Manufacturer Standard Lead Time | 10 Weeks | |
Customer Reference | ||
Detailed Description | Bipolar (BJT) Transistor PNP 60 V 600 mA 200MHz 350 mW Surface Mount SOT-23 | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 600 mA | |
Voltage - Collector Emitter Breakdown (Max) | 60 V | |
Vce Saturation (Max) @ Ib, Ic | 1.6V @ 50mA, 500mA | |
Current - Collector Cutoff (Max) | 100nA (ICBO) | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 100 @ 150mA, 10V | |
Power - Max | 350 mW | |
Frequency - Transition | 200MHz | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | SOT-23 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥0.82000 | ¥0.82 |
10 | ¥0.57500 | ¥5.75 |
100 | ¥0.31030 | ¥31.03 |
500 | ¥0.24348 | ¥121.74 |
1,000 | ¥0.16911 | ¥169.11 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.14011 | ¥420.33 |
6,000 | ¥0.13250 | ¥795.00 |
9,000 | ¥0.11276 | ¥1,014.84 |
30,000 | ¥0.10431 | ¥3,129.30 |
75,000 | ¥0.09021 | ¥6,765.75 |
150,000 | ¥0.07499 | ¥11,248.50 |