Surge Protection Devices (SPDs)

Results: 7
Type
-Type 1
Form
Base + ModuleModule Only
Voltage - Continuous Operating (Max) (MCOV)
300V300VAC640V640VAC840V
Current - Discharge (Nom) (8/20µS)
10 kA20 kA
Voltage - Protection Rating (VPR)
1 kV2 kV2.5 kV
Operating Temperature
-20°C ~ 50°C-
Features
-Thermally ProtectedVisual Life Indicator
Mounting Type
-Chassis MountFree Hanging
Approval Agency
-UL
Stocking Options
Environmental Options
Media
Marketplace Product
7Results
Applied FiltersRemove All

Showing
of 7
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Form
Number of Poles
Voltage - Continuous Operating (Max) (MCOV)
Current - Discharge (Nom) (8/20µS)
Current - Discharge (Max) (8/20µS)
Current - Short Circuit Rating (SCCR)
Voltage - Protection Rating (VPR)
Operating Temperature
Features
Mounting Type
Approval Agency
SPD TYPE 1 840V MCOV 1 POLE
SP1-600D
SPD TYPE 1 840V MCOV 1 POLE
Tripp Lite
0
In Stock
Check Lead Time
1 : ¥3,294.67000
Bulk
Bulk
Active
Type 1
Base + Module
1
840V
10 kA
-
200 kA
2.5 kV
-20°C ~ 50°C
Visual Life Indicator
Free Hanging
UL
SPD TYPE 1 640V MCOV 1 POLE
SP1-480Y
SPD TYPE 1 640V MCOV 1 POLE
Tripp Lite
0
In Stock
Check Lead Time
1 : ¥3,294.67000
Bulk
Bulk
Active
Type 1
Base + Module
1
640V
20 kA
-
200 kA
2 kV
-20°C ~ 50°C
Visual Life Indicator
Free Hanging
UL
SPD TYPE 1 300V MCOV 1 POLE
SP1-208Y
SPD TYPE 1 300V MCOV 1 POLE
Tripp Lite
0
In Stock
Check Lead Time
1 : ¥3,294.67000
Bulk
Bulk
Active
Type 1
Base + Module
1
300V
20 kA
-
200 kA
1 kV
-20°C ~ 50°C
Visual Life Indicator
Free Hanging
UL
SPD TYPE 1 840V MCOV 1 POLE
SP1-600Y
SPD TYPE 1 840V MCOV 1 POLE
Tripp Lite
0
In Stock
Check Lead Time
1 : ¥3,294.67000
Bulk
Bulk
Active
Type 1
Base + Module
1
840V
10 kA
-
200 kA
2.5 kV
-20°C ~ 50°C
Visual Life Indicator
Free Hanging
UL
SPD 300VAC MCOV 1 POLE
SP1-240D
SPD 300VAC MCOV 1 POLE
Tripp Lite
0
In Stock
Check Lead Time
1 : ¥3,294.67000
Bulk
Bulk
Active
-
Module Only
1
300VAC
-
50 kA
-
-
-
-
Free Hanging
-
SPD TYPE 1 300V MCOV 1 POLE
SP1-240S
SPD TYPE 1 300V MCOV 1 POLE
Tripp Lite
0
In Stock
Check Lead Time
1 : ¥3,294.67000
Bulk
Bulk
Active
Type 1
Base + Module
1
300V
20 kA
-
200 kA
1 kV
-20°C ~ 50°C
Thermally Protected
Chassis Mount
-
SPD 640VAC MCOV 1 POLE
SP1-480D
SPD 640VAC MCOV 1 POLE
Tripp Lite
0
In Stock
Check Lead Time
1 : ¥3,294.67000
Bulk
Bulk
Active
-
Module Only
1
640VAC
-
50 kA
-
-
-
-
-
-
Showing
of 7

Surge Protection Devices (SPDs)


Surge Protection Devices are designed to prevent a temporary surge of power on an AC or DC power line.