TVS Diodes
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Unidirectional Channels | Voltage - Reverse Standoff (Typ) | Voltage - Breakdown (Min) | Voltage - Clamping (Max) @ Ipp | Current - Peak Pulse (10/1000µs) | Power - Peak Pulse | Power Line Protection | Applications | Capacitance @ Frequency | Operating Temperature | Grade | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
8,920 In Stock | 1 : ¥3.86000 Cut Tape (CT) 10,000 : ¥0.58039 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Zener | 1 | 5.6V | 8.5V | 18V | 30A | - | No | General Purpose | 750pF @ 1kHz | -55°C ~ 125°C (TA) | - | Surface Mount | 0603 (1608 Metric) | 0603 | |||
2,764 In Stock | 1 : ¥15.52000 Bulk | Bulk | Active | Zener | 1 | 330V | 351V | 650V | 300A (8/20µs) | - | No | Telecom | 75pF @ 1kHz | -55°C ~ 125°C (TA) | Automotive | Surface Mount | 2-SMD, No Lead | 3220 | |||
1,970 In Stock | 1 : ¥4.76000 Cut Tape (CT) 1,000 : ¥2.06859 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Zener | 1 | 30V | 41V | 67V | 300A | - | No | General Purpose | 1500pF @ 1kHz | -55°C ~ 125°C (TA) | - | Surface Mount | 1210 (3225 Metric) | 1210 |