PTVS24VP1UTP,115 | |
---|---|
DigiKey Part Number | 1727-PTVS24VP1UTP,115TR-ND - Tape & Reel (TR) 1727-PTVS24VP1UTP,115CT-ND - Cut Tape (CT) 1727-PTVS24VP1UTP,115DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PTVS24VP1UTP,115 |
Description | TVS DIODE 24VWM 38.9VC SOD128 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 38.9V Clamp 15.4A Ipp Tvs Diode Surface Mount SOD-128/CFP5 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 24V | |
Voltage - Breakdown (Min) | 26.7V | |
Voltage - Clamping (Max) @ Ipp | 38.9V | |
Current - Peak Pulse (10/1000µs) | 15.4A | |
Power - Peak Pulse | 600W | |
Power Line Protection | No | |
Applications | - | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 185°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | SOD-128 | |
Supplier Device Package | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.37000 | ¥3.37 |
10 | ¥2.85700 | ¥28.57 |
100 | ¥1.98340 | ¥198.34 |
500 | ¥1.54844 | ¥774.22 |
1,000 | ¥1.25866 | ¥1,258.66 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥1.12515 | ¥3,375.45 |
6,000 | ¥1.06794 | ¥6,407.64 |
9,000 | ¥0.99165 | ¥8,924.85 |
30,000 | ¥0.96877 | ¥29,063.10 |
75,000 | ¥0.94407 | ¥70,805.25 |