ESD103B102ELSE6327XTSA1 | |
---|---|
DigiKey Part Number | ESD103B102ELSE6327XTSA1TR-ND - Tape & Reel (TR) ESD103B102ELSE6327XTSA1CT-ND - Cut Tape (CT) ESD103B102ELSE6327XTSA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ESD103B102ELSE6327XTSA1 |
Description | TVS DIODE 15VWM 48VC TSLP-2-20 |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 48V (Typ) Clamp 16A (100ns) Ipp Tvs Diode Surface Mount PG-TSSLP-2-4 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 15V (Max) | |
Voltage - Breakdown (Min) | 21V (Typ) | |
Voltage - Clamping (Max) @ Ipp | 48V (Typ) | |
Current - Peak Pulse (10/1000µs) | 16A (100ns) | |
Power - Peak Pulse | - | |
Power Line Protection | No | |
Applications | RF Antenna | |
Capacitance @ Frequency | 0.13pF @ 1MHz | |
Operating Temperature | -55°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 0201 (0603 Metric) | |
Supplier Device Package | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.12000 | ¥3.12 |
10 | ¥2.21700 | ¥22.17 |
100 | ¥1.11810 | ¥111.81 |
500 | ¥0.99086 | ¥495.43 |
1,000 | ¥0.77110 | ¥771.10 |
2,000 | ¥0.69012 | ¥1,380.24 |
5,000 | ¥0.67471 | ¥3,373.55 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
15,000 | ¥0.59761 | ¥8,964.15 |
30,000 | ¥0.58989 | ¥17,696.70 |
75,000 | ¥0.50122 | ¥37,591.50 |
105,000 | ¥0.48194 | ¥50,603.70 |