SZSMF14AT1G

DigiKey Part Number
F11649TR-ND - Tape & Reel (TR)
F11649CT-ND - Cut Tape (CT)
F11649DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SZSMF14AT1G
Description
TVS DIODE 14VWM 23.2VC SOD123FL
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
23.2V Clamp 8.6A Ipp Tvs Diode Surface Mount SOD-123F
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
14V
Voltage - Breakdown (Min)
15.6V
Voltage - Clamping (Max) @ Ipp
23.2V
Current - Peak Pulse (10/1000µs)
8.6A
Power - Peak Pulse
200W
Power Line Protection
No
Applications
-
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
SOD-123F
Supplier Device Package
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥4.19000¥4.19
10¥3.58000¥35.80
100¥2.48840¥248.84
500¥1.94294¥971.47
1,000¥1.57933¥1,579.33
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥1.41180¥4,235.40
6,000¥1.34002¥8,040.12
9,000¥1.24431¥11,198.79
30,000¥1.21559¥36,467.70
Manufacturers Standard Package