Current Sense Transformers
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Frequency Range | Type | Current Rating (Amps) | ET (Volt-Time) | Turns Ratio - Primary:Secondary | Current Ratio | DC Resistance (DCR) | Ratings | Mounting Type | Size / Dimension | Height - Seated (Max) | Termination Style |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
2,532 In Stock | 1 : ¥39.16000 Tray | Tray | Active | - | Non-Invasive (Solid Core) | 10 A | - | - | 1000:1 | 70Ohm Max | - | Through Hole | 0.677" L x 0.375" W (17.20mm x 9.53mm) | 0.803" (20.40mm) | PC Pin | |||
0 In Stock Check Lead Time | 2,500 : ¥23.24890 Tray | Tray | Active | - | Non-Invasive (Solid Core) | 10 A | - | - | 1500:1 | 120Ohm Max | - | Through Hole | 0.677" L x 0.375" W (17.20mm x 9.53mm) | 0.803" (20.40mm) | PC Pin | |||
0 In Stock Check Lead Time | 2,500 : ¥25.40445 Tray | Tray | Active | - | Non-Invasive (Solid Core) | 15 A | - | - | 2000:1 | 235Ohm Max | - | Through Hole | 0.677" L x 0.375" W (17.20mm x 9.53mm) | 0.803" (20.40mm) | PC Pin | |||
0 In Stock Check Lead Time | 2,500 : ¥26.17429 Tray | Tray | Active | - | Non-Invasive (Solid Core) | 15 A | - | - | 2500:1 | 330Ohm Max | - | Through Hole | 0.677" L x 0.375" W (17.20mm x 9.53mm) | 0.803" (20.40mm) | PC Pin |