Audio Transformers
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Turns Ratio - Primary:Secondary | Impedance - Primary (Ohms) | Impedance - Secondary (Ohms) | DC Resistance (DCR) - Primary | DC Resistance (DCR) - Secondary | Transformer Type | Frequency Range | Frequency Response | Voltage - Isolation | Insertion Loss | Return Loss | Power Level | Operating Temperature | Approval Agency | Mounting Type | Size / Dimension | Height - Seated (Max) | Termination Style |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0 In Stock 30 Factory Check Lead Time | 1 : ¥57.04000 Bulk | Bulk | Active | 1:1 | 15kCT | 15kCT | 1.05kOhm | 1.39kOhm | Impedance Matching | 200Hz ~ 15kHz | ±1dB | 1500V | - | - | 100mW | -40°C ~ 85°C | - | Through Hole | 0.750" L x 0.695" W (19.05mm x 17.65mm) | 0.720" (18.29mm) | PC Pin | |||
0 In Stock 31 Factory Check Lead Time | 1 : ¥57.52000 Bulk | Bulk | Active | 1:0.447 | 10kCT | 2kCT | 720Ohm | 210Ohm | Impedance Matching | 200Hz ~ 15kHz | ±1dB | 1500V | - | - | 100mW | -40°C ~ 85°C | - | Through Hole | 0.750" L x 0.695" W (19.05mm x 17.65mm) | 0.720" (18.29mm) | PC Pin | |||
0 In Stock 51 Factory Check Lead Time | 1 : ¥57.04000 Bulk | Bulk | Active | 1:1 | 10kCT | 10kCT | 720Ohm | 925Ohm | Impedance Matching | 200Hz ~ 15kHz | ±1dB | 1500V | - | - | 100mW | -40°C ~ 85°C | - | Through Hole | 0.750" L x 0.695" W (19.05mm x 17.65mm) | 0.720" (18.29mm) | PC Pin | |||
0 In Stock Check Lead Time | 1 : ¥62.65000 Bulk | Bulk | Active | 1:1 | 600CT | 600CT | 44Ohm | 58Ohm | Impedance Matching | 200Hz ~ 15kHz | ±1dB | 1500V | - | - | 100mW | -40°C ~ 85°C | - | Through Hole | 0.750" L x 0.695" W (19.05mm x 17.65mm) | 0.720" (18.29mm) | PC Pin |