Power Transformers
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Voltage - Primary | Voltage - Secondary (Full Load) | Current - Output (Max) | Primary Winding(s) | Secondary Winding(s) | Center Tap | Power - Max | Mounting Type | Termination Style | Size / Dimension | Height - Seated (Max) | Voltage - Isolation | Weight |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
2 In Stock 58 Factory | 1 : ¥1,284.73000 Bulk | Bulk | Active | Toroidal | 117V, 234V | Parallel 110V, Series 220V | Parallel 4.54A, Series 2.27A | Dual | Dual | No | 500VA | Chassis Mount | Wire Leads | - | 56.13mm | 4000Vrms | 8.5 lbs (3.9 kg) | |||
2 In Stock | 1 : ¥1,692.03000 Bulk | Bulk | Obsolete | Toroidal | 117V, 234V | Parallel 117V, Series 234V | Parallel 8.6A, Series 4.3A | Dual | Dual | No | 1000VA | Chassis Mount | Wire Leads | - | 88.90mm | 4000Vrms | 17 lbs (7.7 kg) | |||
1 In Stock 4 Factory | 1 : ¥1,083.36000 Bulk | Bulk | Active | Toroidal | 117V, 234V | Parallel 117V, Series 234V | Parallel 2.56A, Series 1.28A | Dual | Dual | No | 300VA | Chassis Mount | Wire Leads | - | 57.66mm | 4000Vrms | 5.6 lbs (2.5 kg) | |||
0 In Stock 3 Factory Check Lead Time | 1 : ¥673.57000 Bulk | Bulk | Active | Toroidal | 117V, 234V | Parallel 110V, Series 220V | Parallel 454mA, Series 227mA | Dual | Dual | No | 50VA | Chassis Mount | Wire Leads | - | 43.94mm | 4000Vrms | 1.7 lbs (771.1 g) | |||
0 In Stock 25 Factory Check Lead Time | 1 : ¥673.57000 Bulk | Bulk | Active | Toroidal | 117V, 234V | Parallel 117V, Series 234V | Parallel 428mA, Series 214mA | Dual | Dual | No | 50VA | Chassis Mount | Wire Leads | - | 43.94mm | 4000Vrms | 1.7 lbs (771.1 g) | |||
0 In Stock 2 Factory Check Lead Time | 1 : ¥673.57000 Bulk | Bulk | Active | Toroidal | 117V, 234V | Parallel 6V, Series 12V | Parallel 8.34A, Series 4.17A | Dual | Dual | No | 50VA | Chassis Mount | Wire Leads | - | 43.94mm | 4000Vrms | 1.7 lbs (771.1 g) | |||
0 In Stock Check Lead Time | 1 : ¥673.57000 Bulk | Bulk | Active | Toroidal | 117V, 234V | Parallel 22V, Series 44V | Parallel 2.28A, Series 1.14A | Dual | Dual | No | 50VA | Chassis Mount | Wire Leads | - | 43.94mm | 4000Vrms | 1.7 lbs (771.1 g) | |||
0 In Stock 1 Factory Check Lead Time | 1 : ¥673.57000 Bulk | Bulk | Active | Toroidal | 117V, 234V | Parallel 9V, Series 18V | Parallel 5.56A, Series 2.78A | Dual | Dual | No | 50VA | Chassis Mount | Wire Leads | - | 43.94mm | 4000Vrms | 1.7 lbs (771.1 g) | |||
0 In Stock Check Lead Time | 1 : ¥673.57000 Bulk | Bulk | Active | Toroidal | 117V, 234V | Parallel 18V, Series 36V | Parallel 2.78A, Series 1.39A | Dual | Dual | No | 50VA | Chassis Mount | Wire Leads | - | 43.94mm | 4000Vrms | 1.7 lbs (771.1 g) | |||
0 In Stock Check Lead Time | 1 : ¥673.57000 Bulk | Bulk | Active | Toroidal | 117V, 234V | 240V | 208mA | Dual | Single | No | 50VA | Chassis Mount | Wire Leads | - | 42.67mm | 4000Vrms | 1.7 lbs (771.1 g) | |||
0 In Stock Check Lead Time | 1 : ¥702.80000 Bulk | Bulk | Active | Toroidal | 117V, 234V | Parallel 117V, Series 234V | Parallel 684mA, Series 342mA | Dual | Dual | No | 80VA | Chassis Mount | Wire Leads | - | 30.61mm | 4000Vrms | 2.2 lbs (997.9 g) | |||
0 In Stock Check Lead Time | 1 : ¥702.80000 Bulk | Bulk | Active | Toroidal | 117V, 234V | Parallel 22V, Series 44V | Parallel 3.64A, Series 1.82A | Dual | Dual | No | 80VA | Chassis Mount | Wire Leads | - | 30.61mm | 4000Vrms | 2.2 lbs (997.9 g) | |||
0 In Stock 11 Factory Check Lead Time | 1 : ¥702.80000 Bulk | Bulk | Active | Toroidal | 117V, 234V | Parallel 12V, Series 24V | Parallel 6.66A, Series 3.33A | Dual | Dual | No | 80VA | Chassis Mount | Wire Leads | - | 30.61mm | 4000Vrms | 2.2 lbs (997.9 g) | |||
0 In Stock Check Lead Time | 1 : ¥702.80000 Bulk | Bulk | Active | Toroidal | 117V, 234V | Parallel 15V, Series 30V | Parallel 5.34A, Series 2.67A | Dual | Dual | No | 80VA | Chassis Mount | Wire Leads | - | 30.61mm | 4000Vrms | 2.2 lbs (997.9 g) | |||
0 In Stock Check Lead Time | 1 : ¥702.80000 Bulk | Bulk | Active | Toroidal | 117V, 234V | Parallel 110V, Series 220V | Parallel 728mA, Series 364mA | Dual | Dual | No | 80VA | Chassis Mount | Wire Leads | - | 30.61mm | 4000Vrms | 2.2 lbs (997.9 g) | |||
0 In Stock Check Lead Time | 1 : ¥702.80000 Bulk | Bulk | Active | Toroidal | 117V, 234V | 240V | 333mA | Dual | Single | No | 80VA | Chassis Mount | Wire Leads | - | 30.61mm | 4000Vrms | 2.2 lbs (997.9 g) | |||
0 In Stock Check Lead Time | 1 : ¥702.80000 Bulk | Bulk | Active | Toroidal | 117V, 234V | Parallel 30V, Series 60V | Parallel 2.66A, Series 1.33A | Dual | Dual | No | 80VA | Chassis Mount | Wire Leads | - | 30.61mm | 4000Vrms | 2.2 lbs (997.9 g) | |||
0 In Stock Check Lead Time | 1 : ¥702.80000 Bulk | Bulk | Active | Toroidal | 117V, 234V | Parallel 6V, Series 12V | Parallel 13.34A, Series 6.67A | Dual | Dual | No | 80VA | Chassis Mount | Wire Leads | - | 30.61mm | 4000Vrms | 2.2 lbs (997.9 g) | |||
0 In Stock Check Lead Time | 1 : ¥761.44000 Bulk | Bulk | Active | Toroidal | 117V, 234V | Parallel 30V, Series 60V | Parallel 4A, Series 2A | Dual | Dual | No | 120VA | Chassis Mount | Wire Leads | - | 42.67mm | 4000Vrms | 2.9 lbs (1.3 kg) | |||
0 In Stock 20 Factory Check Lead Time | 1 : ¥761.44000 Bulk | Bulk | Active | Toroidal | 117V, 234V | Parallel 9V, Series 18V | Parallel 13.34A, Series 6.67A | Dual | Dual | No | 120VA | Chassis Mount | Wire Leads | - | 42.67mm | 4000Vrms | 2.9 lbs (1.3 kg) | |||
0 In Stock 52 Factory Check Lead Time | 1 : ¥761.44000 Bulk | Bulk | Active | Toroidal | 117V, 234V | Parallel 110V, Series 220V | Parallel 1.09A, Series 545mA | Dual | Dual | No | 120VA | Chassis Mount | Wire Leads | - | 42.67mm | 4000Vrms | 2.9 lbs (1.3 kg) | |||
0 In Stock 10 Factory Check Lead Time | 1 : ¥761.44000 Bulk | Bulk | Active | Toroidal | 117V, 234V | Parallel 117V, Series 234V | Parallel 1.02A, Series 513mA | Dual | Dual | No | 120VA | Chassis Mount | Wire Leads | - | 42.67mm | 4000Vrms | 2.9 lbs (1.3 kg) | |||
0 In Stock Check Lead Time | 1 : ¥761.44000 Bulk | Bulk | Active | Toroidal | 117V, 234V | 240V | 500mA | Dual | Single | No | 120VA | Chassis Mount | Wire Leads | - | 42.67mm | 4000Vrms | 2.9 lbs (1.3 kg) | |||
0 In Stock 16 Factory Check Lead Time | 1 : ¥761.44000 Bulk | Bulk | Active | Toroidal | 117V, 234V | Parallel 18V, Series 36V | Parallel 6.66A, Series 3.33A | Dual | Dual | No | 120VA | Chassis Mount | Wire Leads | - | 42.67mm | 4000Vrms | 2.9 lbs (1.3 kg) | |||
0 In Stock Check Lead Time | 1 : ¥761.44000 Bulk | Bulk | Active | Toroidal | 117V, 234V | Parallel 22V, Series 44V | Parallel 5.46A, Series 2.73A | Dual | Dual | No | 120VA | Chassis Mount | Wire Leads | - | 42.67mm | 4000Vrms | 2.9 lbs (1.3 kg) |