RT 2000/SP2 | ||
---|---|---|
DigiKey Part Number | 398-RT2000/SP2-ND | |
Manufacturer | ||
Manufacturer Product Number | RT 2000/SP2 | |
Description | SENSOR CURRENT XFMR | |
Customer Reference | ||
Detailed Description | 2 A Rogowski Coil Current Sense Transformer 60Ohm 190 µH Free Hanging (In-Line) |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | LEM USA Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Frequency Range | - | |
Type | Non-Invasive (Split Core) | |
Current Rating (Amps) | 2 A | |
Inductance | 190 µH | |
ET (Volt-Time) | - | |
Turns Ratio - Primary:Secondary | Rogowski Coil | |
Current Ratio | - | |
DC Resistance (DCR) | 60Ohm | |
Ratings | - | |
Mounting Type | Free Hanging (In-Line) | |
Size / Dimension | 1.354" L x 1.079" W (34.40mm x 27.40mm) | |
Height - Seated (Max) | 0.618" (15.70mm) | |
Termination Style | Wire Leads | |
Weight | - |