Current Sense Transformers
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Frequency Range | Type | Current Rating (Amps) | ET (Volt-Time) | Turns Ratio - Primary:Secondary | Current Ratio | DC Resistance (DCR) | Ratings | Mounting Type | Size / Dimension | Height - Seated (Max) | Termination Style |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
9 In Stock | 1 : ¥265.78000 Box | Box | Active | - | Non-Invasive (Split Core) | 150 A | - | - | - | - | - | Free Hanging (In-Line) | - | - | Wire Leads | |||
0 In Stock Check Lead Time | 1 : ¥297.53000 Box | Box | Active | 50Hz ~ 2kHz | Non-Invasive (Split Core) | 600 A | - | - | - | - | - | Free Hanging (In-Line) | 2.569" L x 1.654" W (65.25mm x 42.00mm) | 3.657" (92.90mm) | Wire Leads |