Current Sense Transformers
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Frequency Range | Type | Current Rating (Amps) | ET (Volt-Time) | Turns Ratio - Primary:Secondary | Current Ratio | DC Resistance (DCR) | Ratings | Mounting Type | Size / Dimension | Height - Seated (Max) | Termination Style |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0 In Stock | Obsolete | Bulk | Obsolete | 50Hz ~ 400Hz | Non-Invasive (Solid Core) | 5 A | - | - | 50:5 | - | - | Free Hanging (In-Line) | 2.701" Dia (68.60mm) | 1.402" (35.60mm) | Wire Leads | |||
0 In Stock | Obsolete | Bulk | Obsolete | 50Hz ~ 400Hz | Non-Invasive (Solid Core) | 5 A | - | - | 100:5 | - | - | Free Hanging (In-Line) | 2.701" Dia (68.60mm) | 1.402" (35.60mm) | Wire Leads | |||
0 In Stock | Obsolete | Bulk | Obsolete | 50Hz ~ 400Hz | Non-Invasive (Solid Core) | 5 A | - | - | 200:5 | - | - | Free Hanging (In-Line) | 2.701" Dia (68.60mm) | 1.402" (35.60mm) | Wire Leads | |||
0 In Stock | Obsolete | Bulk | Obsolete | 50Hz ~ 400Hz | Non-Invasive (Solid Core) | - | - | - | - | - | - | Free Hanging (In-Line) | 1.560" Dia (39.60mm) | 1.098" (27.90mm) | Wire Leads |