Power Transformers
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Voltage - Primary | Voltage - Secondary (Full Load) | Current - Output (Max) | Primary Winding(s) | Secondary Winding(s) | Center Tap | Power - Max | Mounting Type | Termination Style | Size / Dimension | Height - Seated (Max) | Voltage - Isolation | Weight |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
33 In Stock 567 Factory | 1 : ¥659.17000 Bulk | Bulk | Active | Laminated Core | 120V | 24V | 3.13A | Single | Single | No | 75VA | Chassis Mount | Wire Leads | 76.20mm L x 63.50mm W | 95.25mm | - | 3.2 lbs (1.5 kg) | |||
1 In Stock 29 Factory | 1 : ¥598.73000 Bulk | Bulk | Active | Laminated Core | 240V | 24V | 3.13A | Single | Single | No | 75VA | Chassis Mount | Wire Leads | 76.20mm L x 63.50mm W | 95.25mm | - | 3.2 lbs (1.5 kg) | |||
1 In Stock 7 Factory | 1 : ¥598.73000 Bulk | Bulk | Active | Laminated Core | 240V | 16V | 4.68A | Single | Single | No | 75VA | Chassis Mount | Wire Leads | 76.20mm L x 63.50mm W | 95.25mm | - | 3.2 lbs (1.5 kg) | |||
1 In Stock 64 Factory | 1 : ¥659.17000 Bulk | Bulk | Active | Laminated Core | 120V | 16V | 4.68A | Single | Single | No | 75VA | Chassis Mount | Wire Leads | 76.20mm L x 63.50mm W | 95.25mm | - | 3.2 lbs (1.5 kg) |