Current Sense Transformers
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Frequency Range | Type | Current Rating (Amps) | Inductance | ET (Volt-Time) | Turns Ratio - Primary:Secondary | Current Ratio | DC Resistance (DCR) | Ratings | Mounting Type | Size / Dimension | Height - Seated (Max) | Termination Style |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
300 In Stock | 1 : ¥24.46000 Cut Tape (CT) 150 : ¥15.10900 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 20kHz | Invasive | 30 A | 1.7 mH | - | 1:50 | - | 500µOhm Primary, 1.5Ohm Secondary (Max) | AEC-Q200 | Surface Mount | 0.504" L x 0.480" W (12.80mm x 12.20mm) | 0.567" (14.40mm) | Gull Wing | |||
299 In Stock | 1 : ¥24.46000 Cut Tape (CT) 150 : ¥15.10900 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 20kHz | Invasive | 30 A | 3 mH | - | 1:70 | - | 500µOhm Primary, 2.1Ohm Secondary (Max) | AEC-Q200 | Surface Mount | 0.504" L x 0.480" W (12.80mm x 12.20mm) | 0.567" (14.40mm) | Gull Wing | |||
278 In Stock | 1 : ¥24.46000 Cut Tape (CT) 150 : ¥15.10900 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 20kHz | Invasive | 30 A | 25 mH | - | 1:180 | - | 500µOhm Primary, 9Ohm Secondary (Max) | AEC-Q200 | Surface Mount | 0.504" L x 0.480" W (12.80mm x 12.20mm) | 0.567" (14.40mm) | Gull Wing | |||
268 In Stock | 1 : ¥24.46000 Cut Tape (CT) 150 : ¥15.10900 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 20kHz | Invasive | 30 A | 11 mH | - | 1:125 | - | 500µOhm Primary, 4Ohm Secondary (Max) | AEC-Q200 | Surface Mount | 0.504" L x 0.480" W (12.80mm x 12.20mm) | 0.567" (14.40mm) | Gull Wing | |||
212 In Stock | 1 : ¥24.46000 Cut Tape (CT) 150 : ¥15.10900 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 20kHz | Invasive | 30 A | 7 mH | - | 1:100 | - | 500µOhm Primary, 3.1Ohm Secondary (Max) | AEC-Q200 | Surface Mount | 0.504" L x 0.480" W (12.80mm x 12.20mm) | 0.567" (14.40mm) | Gull Wing |