IT248 | |
---|---|
DigiKey Part Number | 817-1515-ND |
Manufacturer | |
Manufacturer Product Number | IT248 |
Description | XFRMR PULSE 2:1 SGL 17MH .25A |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 17mH Data/Voice Coupling Pulse Transformer 2:1 Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Schaffner EMC Inc. | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Transformer Type | Data/Voice Coupling | |
Inductance | 17mH | |
ET (Volt-Time) | - | |
Turns Ratio - Primary:Secondary | 2:1 | |
Mounting Type | Through Hole | |
Size / Dimension | 0.693" L x 0.657" W (17.60mm x 16.70mm) | |
Height - Seated (Max) | 0.445" (11.30mm) | |
Operating Temperature | -25°C ~ 70°C |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥63.70000 | ¥63.70 |
10 | ¥49.50000 | ¥495.00 |
25 | ¥48.15920 | ¥1,203.98 |
40 | ¥41.47125 | ¥1,658.85 |
200 | ¥39.59770 | ¥7,919.54 |
400 | ¥38.79488 | ¥15,517.95 |
600 | ¥38.12603 | ¥22,875.62 |
1,000 | ¥37.45715 | ¥37,457.15 |