750311681 | ||
---|---|---|
DigiKey Part Number | 1297-1318-2-ND - Tape & Reel (TR) 1297-1318-1-ND - Cut Tape (CT) 1297-1318-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | 750311681 | |
Description | XFMR FLYBACK DC/DC CONV 100UH SM | |
Manufacturer Standard Lead Time | 21 Weeks | |
Customer Reference | ||
Detailed Description | Flyback Converters For For DC/DC Converters SMPS Transformer 1500Vrms Isolation Surface Mount | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Würth Elektronik | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | For DC/DC Converters | |
Applications | Flyback Converters | |
Intended Chipset | LT3573, LT3574, LT3575, LT3748 | |
Chipset Manufacturer | - | |
Voltage - Primary | 12V | |
Voltage - Auxiliary | - | |
Voltage - Isolation | 1500Vrms | |
Inductance @ Frequency | 100µH @ 50kHz | |
Frequency | - | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Size / Dimension | 0.530" L x 0.699" W (13.46mm x 17.75mm) | |
Height - Seated (Max) | 0.500" (12.70mm) | |
Style | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥42.01000 | ¥42.01 |
10 | ¥34.04300 | ¥340.43 |
25 | ¥27.52240 | ¥688.06 |
50 | ¥25.78560 | ¥1,289.28 |
100 | ¥24.62560 | ¥2,462.56 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
200 | ¥17.92805 | ¥3,585.61 |