SCRs - Modules
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Structure | Number of SCRs, Diodes | Voltage - Off State | Voltage - Gate Trigger (Vgt) (Max) | Current - Gate Trigger (Igt) (Max) | Current - Non Rep. Surge 50, 60Hz (Itsm) | Operating Temperature | Mounting Type | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0 In Stock | Obsolete | Bulk | Obsolete | Bridge, Single Phase - SCRs/Diodes (Layout 1) | 2 SCRs, 2 Diodes | 1 kV | 2.5 V | 60 mA | 400A @ 60Hz | -40°C ~ 125°C (TJ) | Chassis Mount | Module | |||
0 In Stock | Obsolete | Bulk | Obsolete | Bridge, Single Phase - SCRs/Diodes (Layout 1) | 2 SCRs, 2 Diodes | 1.2 kV | 2.5 V | 60 mA | 400A @ 60Hz | -40°C ~ 125°C (TJ) | Chassis Mount | Module | |||
0 In Stock | Obsolete | Bulk | Obsolete | Bridge, 3-Phase - All SCRs | 6 SCRs | 1.2 kV | 2.5 V | 60 mA | 400A @ 60Hz | -40°C ~ 125°C (TJ) | Chassis Mount | Module | |||
0 In Stock | Obsolete | Bulk | Obsolete | 3-Phase Controller - SCRs/Diodes | 3 SCRs, 3 Diodes | 1.4 kV | 2.5 V | 60 mA | 400A @ 60Hz | -40°C ~ 125°C (TJ) | Chassis Mount | Module | |||
0 In Stock | Obsolete | Bulk | Obsolete | Bridge, 3-Phase - All SCRs | 6 SCRs | 1.2 kV | 3 V | 80 mA | 600A @ 60Hz | -40°C ~ 125°C (TJ) | Chassis Mount | Module | |||
0 In Stock | Obsolete | Bulk | Obsolete | 3-Phase Controller - All SCRs | 6 SCRs | 600 V | 3 V | 80 mA | 600A @ 60Hz | -40°C ~ 125°C (TJ) | Chassis Mount | Module | |||
0 In Stock | Obsolete | Bulk | Obsolete | Bridge, 3-Phase - SCRs/Diodes | 3 SCRs, 3 Diodes | 1.2 kV | 3 V | 80 mA | 600A @ 60Hz | -40°C ~ 125°C (TJ) | Chassis Mount | Module | |||
0 In Stock | Obsolete | Bulk | Obsolete | Bridge, Single Phase - SCRs/Diodes (Layout 1) | 2 SCRs, 2 Diodes | 600 V | 3 V | 150 mA | 1500A @ 60Hz | -40°C ~ 125°C (TJ) | Chassis Mount | Module | |||
0 In Stock | Obsolete | Bulk | Obsolete | Bridge, Single Phase - SCRs/Diodes (Layout 1) | 2 SCRs, 2 Diodes | 1.2 kV | 3 V | 150 mA | 1500A @ 60Hz | -40°C ~ 125°C (TJ) | Chassis Mount | Module |