SCRs
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Voltage - Off State | Voltage - Gate Trigger (Vgt) (Max) | Current - Gate Trigger (Igt) (Max) | Voltage - On State (Vtm) (Max) | Current - On State (It (AV)) (Max) | Current - On State (It (RMS)) (Max) | Current - Hold (Ih) (Max) | Current - Off State (Max) | Current - Non Rep. Surge 50, 60Hz (Itsm) | SCR Type | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
6,100 In Stock | 1 : ¥16.66000 Cut Tape (CT) 2,500 : ¥7.50285 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 600 V | 1.5 V | 6 mA | 1.6 V | 10.2 A | 16 A | 40 mA | 10 µA | 180A, 200A | Sensitive Gate | -40°C ~ 150°C (TJ) | Surface Mount | TO-252-3, DPAK (2 Leads + Tab), SC-63 | TO-252 (DPAK) | |||
995 In Stock | 1 : ¥22.41000 Tube | Tube | Active | 600 V | 1.5 V | 6 mA | 1.6 V | 10.2 A | 16 A | 22 mA | 10 µA | 188A, 225A | Sensitive Gate | -40°C ~ 150°C (TJ) | Through Hole | TO-220-3 Full Pack, Isolated Tab | ITO-220AB | |||
970 In Stock | 1 : ¥22.41000 Tube | Tube | Active | 600 V | 1.5 V | 10 mA | 1.6 V | 10.2 A | 16 A | 35 mA | 10 µA | 188A, 225A | Standard Recovery | -40°C ~ 150°C (TJ) | Through Hole | TO-220-3 Full Pack, Isolated Tab | ITO-220AB | |||
630 In Stock | 1 : ¥27.17000 Tube | Tube | Active | 600 V | 1.5 V | 6 mA | 1.6 V | 12.8 A | 20 A | 22 mA | 10 µA | 225A, 300A | Sensitive Gate | -40°C ~ 150°C (TJ) | Through Hole | TO-220-3 Full Pack, Isolated Tab | ITO-220AB | |||
885 In Stock | 1 : ¥27.50000 Tube | Tube | Active | 600 V | 1.5 V | 6 mA | 1.6 V | 12.8 A | 20 A | 22 mA | 10 µA | 225A, 300A | Sensitive Gate | -40°C ~ 150°C (TJ) | Through Hole | TO-220-3 Full Pack, Isolated Tab | ITO-220AB | |||
979 In Stock | 1 : ¥30.21000 Tube | Tube | Active | 600 V | 1.5 V | 10 mA | 1.6 V | 16 A | 25 A | 35 mA | 10 µA | 300A, 350A | Standard Recovery | -40°C ~ 150°C (TJ) | Through Hole | TO-220-3 Full Pack, Isolated Tab | ITO-220AB | |||
954 In Stock | 1 : ¥29.31000 Tube | Tube | Active | 600 V | 1.5 V | 10 mA | 1.6 V | 16 A | 25 A | 35 mA | 10 µA | 300A, 350A | Standard Recovery | -40°C ~ 150°C (TJ) | Through Hole | TO-220-3 Full Pack, Isolated Tab | ITO-220AB | |||
1,000 In Stock | 1 : ¥21.67000 Tube | Tube | Active | 600 V | 1.5 V | 10 mA | 1.6 V | 10.2 A | 16 A | 35 mA | 10 µA | 188A, 225A | Sensitive Gate | -40°C ~ 150°C (TJ) | Through Hole | TO-220-3 | TO-220AB | |||
985 In Stock | 1 : ¥20.93000 Tube | Tube | Active | 600 V | 1.5 V | 6 mA | 1.6 V | 7.6 A | 12 A | 22 mA | 10 µA | 100A, 120A | Sensitive Gate | -40°C ~ 150°C (TJ) | Through Hole | TO-220-3 | TO-220AB | |||
999 In Stock | 1 : ¥23.31000 Tube | Tube | Active | 600 V | 1.5 V | 10 mA | 1.6 V | 10.2 A | 16 A | 35 mA | 10 µA | 188A, 225A | Standard Recovery | -40°C ~ 150°C (TJ) | Through Hole | TO-220-3 Full Pack, Isolated Tab | ITO-220AB | |||
0 In Stock Check Lead Time | 1,000 : ¥9.24118 Tube | Tube | Active | 600 V | 1.5 V | 6 mA | 1.6 V | 7.6 A | 12 A | 22 mA | 10 µA | 100A, 120A | Sensitive Gate | -40°C ~ 150°C (TJ) | Through Hole | TO-220-3 | TO-220AB | |||
0 In Stock Check Lead Time | 1,000 : ¥9.24118 Tube | Tube | Active | 600 V | 1.5 V | 10 mA | 1.6 V | 7.6 A | 12 A | 35 mA | 10 µA | 100A, 120A | Sensitive Gate | -40°C ~ 150°C (TJ) | Through Hole | TO-220-3 | TO-220AB | |||
0 In Stock Check Lead Time | 750 : ¥9.30808 Tube | Tube | Active | 600 V | 1.5 V | 6 mA | 1.6 V | 10.2 A | 16 A | 40 mA | 10 µA | 180A, 200A | Sensitive Gate | -40°C ~ 150°C (TJ) | Surface Mount | TO-252-3, DPAK (2 Leads + Tab), SC-63 | TO-252 (DPAK) | |||
0 In Stock Check Lead Time | 1,000 : ¥9.95162 Tube | Tube | Active | 600 V | 1.5 V | 10 mA | 1.6 V | 7.6 A | 12 A | 35 mA | 10 µA | 100A, 120A | Sensitive Gate | -40°C ~ 150°C (TJ) | Through Hole | TO-220-3 | TO-220AB | |||
0 In Stock Check Lead Time | 1,000 : ¥9.95162 Tube | Tube | Active | 600 V | 1.5 V | 10 mA | 1.6 V | 7.6 A | 12 A | 35 mA | 10 µA | 100A, 120A | Sensitive Gate | -40°C ~ 150°C (TJ) | Through Hole | TO-220-3 Full Pack, Isolated Tab | ITO-220AB | |||
0 In Stock Check Lead Time | 1,000 : ¥9.95162 Tube | Tube | Active | 600 V | 1.5 V | 6 mA | 1.6 V | 7.6 A | 12 A | 22 mA | 10 µA | 100A, 120A | Sensitive Gate | -40°C ~ 150°C (TJ) | Through Hole | TO-220-3 | TO-220AB | |||
0 In Stock Check Lead Time | 1,000 : ¥10.26694 Tube | Tube | Active | 600 V | 1.5 V | 6 mA | 1.6 V | 10.2 A | 16 A | 22 mA | 10 µA | 188A, 225A | Sensitive Gate | -40°C ~ 150°C (TJ) | Through Hole | TO-220-3 | TO-220AB | |||
0 In Stock Check Lead Time | 1,000 : ¥10.66320 Tube | Tube | Active | 600 V | 1.5 V | 6 mA | 1.6 V | 7.6 A | 12 A | 22 mA | 10 µA | 100A, 120A | Sensitive Gate | -40°C ~ 150°C (TJ) | Through Hole | TO-220-3 Full Pack, Isolated Tab | ITO-220AB | |||
0 In Stock Check Lead Time | 1,000 : ¥10.66320 Tube | Tube | Active | 600 V | 1.5 V | 10 mA | 1.6 V | 7.6 A | 12 A | 35 mA | 10 µA | 100A, 120A | Sensitive Gate | -40°C ~ 150°C (TJ) | Surface Mount | TO-263-3, D2PAK (2 Leads + Tab), TO-263AB | TO-263 (D2PAK) | |||
0 In Stock Check Lead Time | 1,000 : ¥10.66320 Tube | Tube | Active | 600 V | 1.5 V | 10 mA | 1.6 V | 7.6 A | 12 A | 35 mA | 10 µA | 100A, 120A | Sensitive Gate | -40°C ~ 150°C (TJ) | Through Hole | TO-220-3 Full Pack, Isolated Tab | ITO-220AB | |||
0 In Stock Check Lead Time | 1,000 : ¥10.66320 Tube | Tube | Active | 600 V | 1.5 V | 6 mA | 1.6 V | 7.6 A | 12 A | 22 mA | 10 µA | 100A, 120A | Sensitive Gate | -40°C ~ 150°C (TJ) | Surface Mount | TO-263-3, D2PAK (2 Leads + Tab), TO-263AB | TO-263 (D2PAK) | |||
0 In Stock Check Lead Time | 1,000 : ¥11.05709 Tube | Tube | Active | 600 V | 1.5 V | 6 mA | 1.6 V | 10.2 A | 16 A | 22 mA | 10 µA | 188A, 225A | Sensitive Gate | -40°C ~ 150°C (TJ) | Through Hole | TO-220-3 | TO-220AB | |||
0 In Stock Check Lead Time | 1,000 : ¥11.05709 Tube | Tube | Active | 600 V | 1.5 V | 10 mA | 1.6 V | 10.2 A | 16 A | 35 mA | 10 µA | 188A, 225A | Sensitive Gate | -40°C ~ 150°C (TJ) | Through Hole | TO-220-3 | TO-220AB | |||
0 In Stock Check Lead Time | 1,000 : ¥11.05709 Tube | Tube | Active | 600 V | 1.5 V | 6 mA | 1.6 V | 10.2 A | 16 A | 22 mA | 10 µA | 188A, 225A | Sensitive Gate | -40°C ~ 150°C (TJ) | Through Hole | TO-220-3 Full Pack, Isolated Tab | ITO-220AB | |||
0 In Stock Check Lead Time | 1,000 : ¥11.37364 Tube | Tube | Active | 600 V | 1.5 V | 10 mA | 1.6 V | 7.6 A | 12 A | 35 mA | 10 µA | 100A, 120A | Sensitive Gate | -40°C ~ 150°C (TJ) | Surface Mount | TO-263-3, D2PAK (2 Leads + Tab), TO-263AB | TO-263 (D2PAK) |