Heat Sinks
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Package Cooled | Attachment Method | Shape | Length | Width | Diameter | Fin Height | Power Dissipation @ Temperature Rise | Thermal Resistance @ Forced Air Flow | Thermal Resistance @ Natural | Material | Material Finish |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
182 In Stock | 1 : ¥42.36000 Bulk | Bulk | Active | Board Level | TO-3 | Press Fit | Rectangular, Fins | 1.500" (38.10mm) | 4.750" (120.65mm) | - | 0.461" (11.70mm) | 15.0W @ 75°C | 2.00°C/W @ 250 LFM | - | Aluminum Alloy | Black Anodized | |||
0 In Stock Check Lead Time | 1 : ¥42.36000 Bulk | Bulk | Active | Board Level | TO-3 | Press Fit | Rectangular, Fins | 1.500" (38.10mm) | 4.750" (120.65mm) | - | 0.461" (11.70mm) | 15.0W @ 75°C | 2.00°C/W @ 250 LFM | - | Aluminum Alloy | Black Anodized |