Heat Sinks
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Package Cooled | Attachment Method | Shape | Length | Width | Diameter | Fin Height | Power Dissipation @ Temperature Rise | Thermal Resistance @ Forced Air Flow | Thermal Resistance @ Natural | Material | Material Finish |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
428 In Stock | 1 : ¥16.83000 Bulk | Bulk | Active | Board Level | Bridge Rectifiers | Bolt On | Square, Fins | 1.000" (25.40mm) | 1.000" (25.40mm) | - | 1.000" (25.40mm) | - | - | 12.40°C/W | Aluminum | Black Anodized | |||
295 In Stock | 1 : ¥17.89000 Box | Box | Active | Board Level, Vertical | TO-247 | Bolt On and Board Mounts | Rectangular, Fins | 0.641" (16.28mm) | 0.642" (16.30mm) | - | 1.500" (38.10mm) | 4.0W @ 70°C | 4.00°C/W @ 300 LFM | 14.00°C/W | Aluminum | Black Anodized | |||
346 In Stock | 1 : ¥18.13000 Bulk | Bulk | Active | Board Level, Vertical | TO-220 | Bolt On and Board Mounts | Rectangular, Fins | 0.641" (16.28mm) | 0.642" (16.30mm) | - | 1.500" (38.10mm) | 3.0W @ 50°C | 5.00°C/W @ 200 LFM | 14.00°C/W | Aluminum | Black Anodized | |||
0 In Stock Check Lead Time | 1 : ¥17.32000 Box | Box | Active | Board Level, Vertical | TO-220 | Bolt On and Board Mounts | Rectangular, Fins | 0.641" (16.28mm) | 0.642" (16.30mm) | - | 1.000" (25.40mm) | 2.0W @ 40°C | 4.00°C/W @ 500 LFM | 16.40°C/W | Aluminum | Black Anodized |