Heat Sinks

Results: 5
Stocking Options
Environmental Options
Media
Marketplace Product
5Results
Applied FiltersRemove All

Showing
of 5
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Package Cooled
Attachment Method
Shape
Length
Width
Diameter
Fin Height
Power Dissipation @ Temperature Rise
Thermal Resistance @ Forced Air Flow
Thermal Resistance @ Natural
Material
Material Finish
HEATSINK EXTRUSION 37MM
660-29AB
HEATSINK EXTRUSION 37MM
Wakefield-Vette
0
In Stock
Check Lead Time
1 : ¥23.97000
Bulk
Bulk
Active
Top Mount
BGA
Thermal Tape, Adhesive (Included)
Square, Pin Fins
1.530" (38.86mm)
1.530" (38.86mm)
-
0.285" (7.24mm)
2.0W @ 30°C
7.00°C/W @ 100 LFM
-
Aluminum
Black Anodized
HEATSINK EXTRUSION 37MM
660-29ABT4E
HEATSINK EXTRUSION 37MM
Wakefield-Vette
0
In Stock
Check Lead Time
1,300 : ¥25.22258
Bulk
Bulk
Active
Top Mount
BGA
Thermal Tape, Adhesive (Included)
Square, Pin Fins
1.530" (38.86mm)
1.530" (38.86mm)
-
0.285" (7.24mm)
2.0W @ 30°C
7.00°C/W @ 100 LFM
-
Aluminum
Black Anodized
HEATSINK EXTRUSION 37MM
660-29ABT5
HEATSINK EXTRUSION 37MM
Wakefield-Vette
0
In Stock
Check Lead Time
1,800 : ¥26.40824
Bulk
Bulk
Active
Top Mount
BGA
Thermal Tape, Adhesive (Included)
Square, Pin Fins
1.530" (38.86mm)
1.530" (38.86mm)
-
0.285" (7.24mm)
2.0W @ 30°C
7.00°C/W @ 100 LFM
-
Aluminum
Black Anodized
HEATSINK EXTRUSION 37MM
660-29ABT3
HEATSINK EXTRUSION 37MM
Wakefield-Vette
0
In Stock
Check Lead Time
1,300 : ¥28.56398
Bulk
Bulk
Active
Top Mount
BGA
Thermal Tape, Adhesive (Included)
Square, Pin Fins
1.530" (38.86mm)
1.530" (38.86mm)
-
0.285" (7.24mm)
2.0W @ 30°C
7.00°C/W @ 100 LFM
-
Aluminum
Black Anodized
HEATSINK EXTRUSION 37MM
660-29ABT1E
HEATSINK EXTRUSION 37MM
Wakefield-Vette
0
In Stock
Check Lead Time
1,300 : ¥34.04050
Bulk
Bulk
Active
Top Mount
BGA
Thermal Tape, Adhesive (Included)
Square, Pin Fins
1.530" (38.86mm)
1.530" (38.86mm)
-
0.285" (7.24mm)
2.0W @ 30°C
7.00°C/W @ 100 LFM
-
Aluminum
Black Anodized
Showing
of 5

Heat Sinks


Passive heat exchangers that transfer the heat generated by an electronic component to a fluid medium, often air or a liquid coolant, dissipating it away from the device to maintain an optimal operating temperature. They are designed to maximize the surface area in contact with the medium surrounding it. They are usually made out of copper or aluminum due to their high thermal conductivity.