292-AB | ||
---|---|---|
DigiKey Part Number | 292-AB-ND | |
Manufacturer | ||
Manufacturer Product Number | 292-AB | |
Description | HEATSINK FOR TO92 | |
Customer Reference | ||
Detailed Description | Heat Sink TO-92 Aluminum Board Level | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Board Level | |
Package Cooled | TO-92 | |
Attachment Method | - | |
Shape | Rectangular | |
Length | 0.750" (19.05mm) | |
Width | 0.600" (15.24mm) | |
Diameter | - | |
Fin Height | 0.540" (13.72mm) | |
Power Dissipation @ Temperature Rise | - | |
Thermal Resistance @ Forced Air Flow | - | |
Thermal Resistance @ Natural | 0.26°C/W | |
Material | ||
Material Finish | Black Anodized |