270-AB | ||
---|---|---|
DigiKey Part Number | 345-1041-ND | |
Manufacturer | ||
Manufacturer Product Number | 270-AB | |
Description | HEATSINK TO-220 SM FOOTPRINT BLK | |
Manufacturer Standard Lead Time | 12 Weeks | |
Customer Reference | ||
Detailed Description | Heat Sink TO-220, TO-202 Aluminum 4.0W @ 70°C Board Level | |
Datasheet | Datasheet | |
EDA/CAD Models | 270-AB Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Board Level | |
Package Cooled | TO-220, TO-202 | |
Attachment Method | Bolt On | |
Shape | Rectangular, Fins | |
Length | 0.700" (17.78mm) | |
Width | 1.750" (44.45mm) | |
Diameter | - | |
Fin Height | 0.375" (9.52mm) | |
Power Dissipation @ Temperature Rise | 4.0W @ 70°C | |
Thermal Resistance @ Forced Air Flow | 6.00°C/W @ 400 LFM | |
Thermal Resistance @ Natural | 17.50°C/W | |
Material | ||
Material Finish | Black Anodized |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.09000 | ¥3.09 |
10 | ¥2.95900 | ¥29.59 |
100 | ¥2.69750 | ¥269.75 |
1,000 | ¥2.14311 | ¥2,143.11 |
5,000 | ¥2.06921 | ¥10,346.05 |
10,000 | ¥1.92141 | ¥19,214.10 |