1502-0-00-15-00-00-03-0 | ||
---|---|---|
DigiKey Part Number | 1502-0-00-15-00-00-03-0-ND | |
Manufacturer | ||
Manufacturer Product Number | 1502-0-00-15-00-00-03-0 | |
Description | CONN HDR OPEN | |
Manufacturer Standard Lead Time | 5 Weeks | |
Customer Reference | ||
Detailed Description | PC Pin Terminal Connector Through Hole Gold 0.028" (0.71mm) Dia | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Mill-Max Manufacturing Corp. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | PC Pin | |
Terminal Style | Wire | |
Pin Size - Above Flange | 0.028" (0.71mm) Dia | |
Pin Size - Below Flange | 0.070" (1.78mm) Dia | |
Length - Above Flange | 0.157" (3.99mm) | |
Length - Below Flange | 0.170" (4.32mm) | |
Length - Overall | 0.397" (10.08mm) | |
Flange Diameter | 0.058" (1.47mm) | |
Mounting Hole Diameter | 0.057" (1.45mm) | |
Mounting Type | Through Hole | |
Termination | Press-Fit | |
Insulation | Non-Insulated | |
Board Thickness | - | |
Contact Material | Brass Alloy | |
Contact Finish | Gold | |
Contact Finish Thickness | 10.0µin (0.25µm) | |
Material - Insulation | - | |
Insulation Color | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥9.69000 | ¥9.69 |
10 | ¥8.18500 | ¥81.85 |
100 | ¥7.34900 | ¥734.90 |
1,000 | ¥5.34502 | ¥5,345.02 |
5,000 | ¥4.67687 | ¥23,384.35 |
10,000 | ¥4.44303 | ¥44,430.30 |