PC Pin Receptacles, Socket Connectors
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Tail Type | Termination | Length - Overall | Accepts Pin Diameter | Accepts Square Pin Size | Pin Hole Diameter | Mounting Hole Diameter | Flange Diameter | Tail Diameter | Socket Depth | Contact Material | Contact Finish | Contact Finish Thickness |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
782 In Stock | 1 : ¥18.22000 Bulk | Bulk | Active | Crimp | Solder | 0.887" (22.53mm) | 0.065" ~ 0.082" (1.65mm ~ 2.08mm) | - | 0.107" (2.72mm) | - | 0.144" (3.66mm) | - | 0.375" (9.53mm) | Beryllium Copper | Gold | 30.0µin (0.76µm) | |||
0 In Stock Check Lead Time | 1,000 : ¥12.09590 Bulk | Bulk | Active | Crimp | Solder | 0.887" (22.53mm) | 0.065" ~ 0.082" (1.65mm ~ 2.08mm) | - | 0.107" (2.72mm) | - | 0.144" (3.66mm) | - | 0.375" (9.53mm) | Beryllium Copper | Tin-Lead | 200.0µin (5.08µm) | |||
0 In Stock Check Lead Time | 1,000 : ¥12.09590 Bulk | Bulk | Active | Crimp | Solder | 0.887" (22.53mm) | 0.065" ~ 0.082" (1.65mm ~ 2.08mm) | - | 0.107" (2.72mm) | - | 0.144" (3.66mm) | - | 0.375" (9.53mm) | Beryllium Copper | Tin | 200.0µin (5.08µm) | |||
0 In Stock Check Lead Time | 1,000 : ¥12.86175 Bulk | Bulk | Active | Crimp | Solder | 0.887" (22.53mm) | 0.065" ~ 0.082" (1.65mm ~ 2.08mm) | - | 0.107" (2.72mm) | - | 0.144" (3.66mm) | - | 0.375" (9.53mm) | Beryllium Copper | Gold | 10.0µin (0.25µm) | |||
0 In Stock Check Lead Time | 1,000 : ¥12.86175 Bulk | Bulk | Active | Crimp | Solder | 0.887" (22.53mm) | 0.065" ~ 0.082" (1.65mm ~ 2.08mm) | - | 0.107" (2.72mm) | - | 0.144" (3.66mm) | - | 0.375" (9.53mm) | Beryllium Copper | Gold | 10.0µin (0.25µm) | |||
0 In Stock Check Lead Time | 1,000 : ¥14.40543 Bulk | Bulk | Active | Crimp | Solder | 0.887" (22.53mm) | 0.065" ~ 0.082" (1.65mm ~ 2.08mm) | - | 0.107" (2.72mm) | - | 0.144" (3.66mm) | - | 0.375" (9.53mm) | Beryllium Copper | Gold | 30.0µin (0.76µm) | |||
0 In Stock Check Lead Time | 1,000 : ¥14.40543 Bulk | Bulk | Active | Crimp | Solder | 0.887" (22.53mm) | 0.065" ~ 0.082" (1.65mm ~ 2.08mm) | - | 0.107" (2.72mm) | - | 0.144" (3.66mm) | - | 0.375" (9.53mm) | Beryllium Copper | Gold | 30.0µin (0.76µm) | |||
0 In Stock Check Lead Time | 1,000 : ¥17.82832 Bulk | Bulk | Active | Crimp | Solder | 0.887" (22.53mm) | 0.065" ~ 0.082" (1.65mm ~ 2.08mm) | - | 0.107" (2.72mm) | - | 0.144" (3.66mm) | - | 0.375" (9.53mm) | Beryllium Copper | Gold | 10.0µin (0.25µm) |