PC Pin, Single Post Connectors
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Terminal Type | Terminal Style | Pin Size - Above Flange | Pin Size - Below Flange | Length - Above Flange | Length - Below Flange | Length - Overall | Flange Diameter | Mounting Hole Diameter | Mounting Type | Termination | Insulation | Board Thickness | Contact Material | Contact Finish | Contact Finish Thickness |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
7,483 In Stock | 1 : ¥2.54000 Bulk | Bulk | Active | PC Pin | Single End | 0.040" (1.02mm) Dia | - | 0.188" (4.78mm) | 0.082" (2.08mm) | 0.290" (7.37mm) | 0.070" (1.77mm) | 0.043" (1.09mm) | Through Hole | Swage | Non-Insulated | 0.062" (1.57mm) | Brass Alloy | Gold | 20.0µin (0.51µm) | |||
3,200 In Stock | 1 : ¥6.81000 Bulk | Bulk | Active | PC Pin | Single End | 0.040" (1.02mm) Dia | - | 0.188" (4.78mm) | 0.082" (2.08mm) | 0.290" (7.37mm) | 0.070" (1.77mm) | 0.043" (1.09mm) | Through Hole | Swage | Non-Insulated | 0.062" (1.57mm) | Brass Alloy | Gold | 10.0µin (0.25µm) | |||
3,400 In Stock | 1 : ¥6.94000 Bulk | Bulk | Active | PC Pin | Single End | 0.040" (1.02mm) Dia | - | 0.188" (4.78mm) | 0.113" (2.87mm) | 0.321" (8.15mm) | 0.070" (1.77mm) | 0.043" (1.09mm) | Through Hole | Swage | Non-Insulated | 0.094" (2.39mm) | Brass Alloy | Gold | 10.0µin (0.25µm) | |||
1,999 In Stock | 1 : ¥7.47000 Bulk | Bulk | Active | PC Pin | Single End | 0.040" (1.02mm) Dia | 0.040" (1.02mm) Dia | 0.188" (4.78mm) | 0.051" (1.30mm) | 0.259" (6.58mm) | 0.070" (1.78mm) | 0.043" (1.09mm) | Through Hole | Swage | Non-Insulated | 0.031" (0.79mm) | Brass Alloy | Gold | 20.0µin (0.51µm) | |||
999 In Stock | 1 : ¥5.99000 Bulk | Bulk | Active | PC Pin | Single End | 0.040" (1.02mm) Dia | - | 0.188" (4.78mm) | 0.082" (2.08mm) | 0.290" (7.37mm) | 0.070" (1.77mm) | 0.043" (1.09mm) | Through Hole | Swage | Non-Insulated | 0.062" (1.57mm) | Brass Alloy | Tin-Lead | 200.0µin (5.08µm) | |||
999 In Stock | 1 : ¥5.99000 Bulk | Bulk | Active | PC Pin | Single End | 0.040" (1.02mm) Dia | - | 0.188" (4.78mm) | 0.113" (2.87mm) | 0.321" (8.15mm) | 0.070" (1.77mm) | 0.043" (1.09mm) | Through Hole | Swage | Non-Insulated | 0.094" (2.39mm) | Brass Alloy | Tin-Lead | 200.0µin (5.08µm) | |||
999 In Stock | 1 : ¥5.99000 Bulk | Bulk | Active | PC Pin | Single End | 0.040" (1.02mm) Dia | - | 0.188" (4.78mm) | 0.113" (2.87mm) | 0.301" (7.65mm) | 0.070" (1.78mm) | 0.043" (1.09mm) | Through Hole | Swage | Non-Insulated | 0.094" (2.39mm) | Brass Alloy | Tin | 200.0µin (5.08µm) | |||
864 In Stock | 1 : ¥6.65000 Bulk | Bulk | Active | PC Pin | Single End | 0.040" (1.02mm) Dia | 0.040" (1.02mm) Dia | 0.188" (4.78mm) | 0.051" (1.30mm) | 0.259" (6.58mm) | 0.070" (1.77mm) | 0.043" (1.09mm) | Through Hole | Swage | Non-Insulated | 0.031" (0.79mm) | Brass Alloy | Gold | 10.0µin (0.25µm) | |||
849 In Stock | 1 : ¥8.05000 Bulk | Bulk | Active | PC Pin | Single End | 0.040" (1.02mm) Dia | - | 0.188" (4.78mm) | 0.113" (2.87mm) | 0.321" (8.15mm) | 0.070" (1.77mm) | 0.043" (1.09mm) | Through Hole | Swage | Non-Insulated | 0.094" (2.39mm) | Brass Alloy | Gold | 20.0µin (0.51µm) | |||
0 In Stock Check Lead Time | 1 : ¥10.75000 Bulk | Bulk | Active | PC Pin | Single End | 0.040" (1.02mm) Dia | - | 0.188" (4.78mm) | 0.082" (2.08mm) | 0.290" (7.37mm) | 0.070" (1.77mm) | 0.043" (1.09mm) | Through Hole | Swage | Non-Insulated | 0.062" (1.57mm) | Brass Alloy | Gold | 50.0µin (1.27µm) | |||
0 In Stock Check Lead Time | 1,000 : ¥3.31658 Bulk | Bulk | Active | PC Pin | Single End | 0.040" (1.02mm) Dia | - | 0.188" (4.78mm) | 0.051" (1.30mm) | 0.259" (6.58mm) | 0.070" (1.77mm) | 0.043" (1.09mm) | Through Hole | Swage | Non-Insulated | 0.031" (0.79mm) | Brass Alloy | Tin-Lead | 200.0µin (5.08µm) | |||
0 In Stock Check Lead Time | 1,000 : ¥3.31658 Bulk | Bulk | Active | PC Pin | Single End | 0.040" (1.02mm) Dia | 0.040" (1.02mm) Dia | 0.188" (4.78mm) | 0.051" (1.30mm) | 0.259" (6.58mm) | 0.070" (1.78mm) | 0.043" (1.09mm) | Through Hole | Swage | Non-Insulated | 0.031" (0.79mm) | Brass Alloy | Tin | 200.0µin (5.08µm) | |||
0 In Stock Check Lead Time | 1,000 : ¥3.31658 Bulk | Bulk | Active | PC Pin | Single End | 0.040" (1.02mm) Dia | - | 0.188" (4.78mm) | 0.082" (2.08mm) | 0.290" (7.37mm) | 0.070" (1.78mm) | 0.043" (1.09mm) | Through Hole | Swage | Non-Insulated | 0.062" (1.57mm) | Brass Alloy | Tin | 200.0µin (5.08µm) | |||
0 In Stock Check Lead Time | 1,000 : ¥5.61166 Bulk | Bulk | Active | PC Pin | Single End | 0.040" (1.02mm) Dia | - | 0.188" (4.78mm) | 0.051" (1.30mm) | 0.259" (6.58mm) | 0.070" (1.77mm) | 0.043" (1.09mm) | Through Hole | Swage | Non-Insulated | 0.031" (0.79mm) | Brass Alloy | Gold | 50.0µin (1.27µm) | |||
0 In Stock Check Lead Time | 1,000 : ¥6.14494 Bulk | Bulk | Active | PC Pin | Single End | 0.040" (1.02mm) Dia | - | 0.188" (4.78mm) | 0.113" (2.87mm) | 0.321" (8.15mm) | 0.070" (1.77mm) | 0.043" (1.09mm) | Through Hole | Swage | Non-Insulated | 0.094" (2.39mm) | Brass Alloy | Gold | 50.0µin (1.27µm) |