Turret Connectors
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Terminal Type | Number of Turrets | Length - Above Board | Length - Below Flange | Length - Overall | Mounting Type | Termination | Flange Diameter | Diameter - Turret Head | Staking Side OD | Staking Side ID | Mounting Hole Diameter | Board Thickness | Contact Material | Contact Finish | Contact Finish Thickness | Insulation |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0 In Stock Check Lead Time | 1,000 : ¥5.60107 Bulk | Bulk | Active | Double End | Single | 0.187" (4.75mm) | 0.281" (7.14mm) | 0.468" (11.89mm) | Through Hole | Swage | 0.156" (3.96mm) | 0.089" (2.26mm), 0.097" (2.46mm) | - | - | 0.120" (3.05mm) | 0.062" (1.57mm) | Brass Alloy | Tin-Lead | 200.0µin (5.08µm) | Non-Insulated | |||
0 In Stock Check Lead Time | 1,000 : ¥5.60107 Bulk | Bulk | Active | Double End | Single | 0.187" (4.75mm) | 0.281" (7.14mm) | 0.468" (11.89mm) | Through Hole | Swage | 0.156" (3.96mm) | 0.089" (2.26mm), 0.097" (2.46mm) | - | - | 0.120" (3.05mm) | 0.062" (1.57mm) | Brass Alloy | Tin-Lead | 300.0µin (7.62µm) | Non-Insulated | |||
0 In Stock Check Lead Time | 1,000 : ¥5.60107 Bulk | Bulk | Active | Double End | Single | 0.187" (4.75mm) | 0.281" (7.14mm) | 0.468" (11.89mm) | Through Hole | Swage | 0.156" (3.96mm) | 0.067" (1.70mm), 0.089" (2.26mm) | - | - | 0.120" (3.05mm) | 0.062" (1.57mm) | Brass Alloy | Tin | 200.0µin (5.08µm) | Non-Insulated | |||
0 In Stock Check Lead Time | 1,000 : ¥6.48719 Bulk | Bulk | Active | Double End | Single | 0.187" (4.75mm) | 0.281" (7.14mm) | 0.468" (11.89mm) | Through Hole | Swage | 0.156" (3.96mm) | 0.089" (2.26mm), 0.097" (2.46mm) | - | - | 0.120" (3.05mm) | 0.062" (1.57mm) | Brass Alloy | Silver | 300.0µin (7.62µm) | Non-Insulated | |||
0 In Stock | Active | Bulk | Active | Double End | Single | 0.187" (4.75mm) | 0.249" (6.32mm) | 0.436" (11.07mm) | Through Hole | Swage | 0.156" (3.96mm) | 0.089" (2.26mm), 0.097" (2.46mm) | - | - | 0.120" (3.05mm) | 0.031" (0.79mm) | Brass Alloy | Tin-Lead | 200.0µin (5.08µm) | Non-Insulated | |||
0 In Stock | Active | Bulk | Active | Double End | Single | 0.187" (4.75mm) | 0.249" (6.32mm) | 0.436" (11.07mm) | Through Hole | Swage | 0.156" (3.96mm) | 0.089" (2.26mm), 0.097" (2.46mm) | - | - | 0.120" (3.05mm) | 0.031" (0.79mm) | Brass Alloy | Silver | 300.0µin (7.62µm) | Non-Insulated | |||
0 In Stock | Active | Bulk | Active | Double End | Single | 0.187" (4.75mm) | 0.249" (6.32mm) | 0.436" (11.07mm) | Through Hole | Swage | 0.156" (3.96mm) | 0.089" (2.26mm), 0.097" (2.46mm) | - | - | 0.120" (3.05mm) | 0.031" (0.79mm) | Brass Alloy | Tin-Lead | 300.0µin (7.62µm) | Non-Insulated | |||
0 In Stock | Active | Bulk | Active | Double End | Single | 0.187" (4.75mm) | 0.312" (7.92mm) | 0.499" (12.67mm) | Through Hole | Swage | 0.156" (3.96mm) | 0.089" (2.26mm), 0.097" (2.46mm) | - | - | 0.120" (3.05mm) | 0.094" (2.39mm) | Brass Alloy | Tin-Lead | 200.0µin (5.08µm) | Non-Insulated | |||
0 In Stock | Active | Bulk | Active | Double End | Single | 0.187" (4.75mm) | 0.312" (7.92mm) | 0.499" (12.67mm) | Through Hole | Swage | 0.156" (3.96mm) | 0.089" (2.26mm), 0.097" (2.46mm) | - | - | 0.120" (3.05mm) | 0.094" (2.39mm) | Brass Alloy | Silver | 300.0µin (7.62µm) | Non-Insulated | |||
0 In Stock | Active | Bulk | Active | Double End | Single | 0.187" (4.75mm) | 0.312" (7.92mm) | 0.499" (12.67mm) | Through Hole | Swage | 0.156" (3.96mm) | 0.089" (2.26mm), 0.097" (2.46mm) | - | - | 0.120" (3.05mm) | 0.094" (2.39mm) | Brass Alloy | Tin-Lead | 300.0µin (7.62µm) | Non-Insulated | |||
0 In Stock | Active | Bulk | Active | Double End | Single | 0.187" (4.75mm) | 0.343" (8.71mm) | 0.530" (13.46mm) | Through Hole | Swage | 0.156" (3.96mm) | 0.089" (2.26mm), 0.097" (2.46mm) | - | - | 0.120" (3.05mm) | 0.125" (3.18mm) | Brass Alloy | Tin-Lead | 200.0µin (5.08µm) | Non-Insulated | |||
0 In Stock | Active | Bulk | Active | Double End | Single | 0.187" (4.75mm) | 0.343" (8.71mm) | 0.530" (13.46mm) | Through Hole | Swage | 0.156" (3.96mm) | 0.089" (2.26mm), 0.097" (2.46mm) | - | - | 0.120" (3.05mm) | 0.125" (3.18mm) | Brass Alloy | Silver | 300.0µin (7.62µm) | Non-Insulated | |||
0 In Stock | Active | Bulk | Active | Double End | Single | 0.187" (4.75mm) | 0.343" (8.71mm) | 0.530" (13.46mm) | Through Hole | Swage | 0.156" (3.96mm) | 0.089" (2.26mm), 0.097" (2.46mm) | - | - | 0.120" (3.05mm) | 0.125" (3.18mm) | Brass Alloy | Tin-Lead | 300.0µin (7.62µm) | Non-Insulated | |||
0 In Stock | Active | Bulk | Active | Double End | Single | 0.187" (4.75mm) | 0.249" (6.32mm) | 0.436" (11.07mm) | Through Hole | Swage | 0.156" (3.96mm) | 0.067" (1.70mm), 0.089" (2.26mm) | - | - | 0.120" (3.05mm) | 0.031" (0.79mm) | Brass Alloy | Tin | 200.0µin (5.08µm) | Non-Insulated | |||
0 In Stock | Active | Bulk | Active | Double End | Single | 0.187" (4.75mm) | 0.312" (7.92mm) | 0.499" (12.67mm) | Through Hole | Swage | 0.156" (3.96mm) | 0.067" (1.70mm), 0.089" (2.26mm) | - | - | 0.120" (3.05mm) | 0.094" (2.39mm) | Brass Alloy | Tin | 200.0µin (5.08µm) | Non-Insulated | |||
0 In Stock | Active | Bulk | Active | Double End | Single | 0.187" (4.75mm) | 0.343" (8.71mm) | 0.530" (13.46mm) | Through Hole | Swage | 0.156" (3.96mm) | 0.067" (1.70mm), 0.089" (2.26mm) | - | - | 0.120" (3.05mm) | 0.125" (3.18mm) | Brass Alloy | Tin | 200.0µin (5.08µm) | Non-Insulated |