PC Pin Receptacles, Socket Connectors
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Tail Type | Termination | Length - Overall | Accepts Pin Diameter | Accepts Square Pin Size | Pin Hole Diameter | Mounting Hole Diameter | Flange Diameter | Tail Diameter | Socket Depth | Contact Material | Contact Finish | Contact Finish Thickness |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0 In Stock Check Lead Time | 1,000 : ¥6.68126 Bulk | Bulk | Active | Standard Tail | Press-Fit | 0.920" (23.37mm) | 0.025" ~ 0.037" (0.64mm ~ 0.94mm) | - | 0.051" (1.30mm) | 0.061" (1.55mm) | 0.072" (1.83mm) | 0.024" (0.61mm) | 0.228" (5.79mm) | Beryllium Copper | Gold | 30.0µin (0.76µm) | |||
0 In Stock Check Lead Time | 1,000 : ¥8.16001 Bulk | Bulk | Active | Standard Tail | Press-Fit | 0.920" (23.37mm) | 0.025" ~ 0.037" (0.64mm ~ 0.94mm) | - | 0.051" (1.30mm) | 0.061" (1.55mm) | 0.072" (1.83mm) | 0.024" (0.61mm) | 0.228" (5.79mm) | Beryllium Copper | Gold | 30.0µin (0.76µm) |