PC Pin, Single Post Connectors
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Terminal Type | Terminal Style | Pin Size - Above Flange | Pin Size - Below Flange | Length - Above Flange | Length - Below Flange | Length - Overall | Flange Diameter | Mounting Hole Diameter | Mounting Type | Termination | Insulation | Board Thickness | Contact Material | Contact Finish | Contact Finish Thickness |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0 In Stock Check Lead Time | 160,000 : ¥0.33774 Tape & Reel (TR) | Tape & Reel (TR) | Active | Single Post | Pin Retention | 0.025" (0.64mm) Square | 0.025" (0.64mm) Square | - | - | 0.440" (11.18mm) | - | 0.033" (0.84mm) | Through Hole | Press-Fit | Non-Insulated | 0.100" (2.54mm) | Brass | Tin | 100.0µin (2.54µm) | |||
0 In Stock Check Lead Time | 80,000 : ¥0.40221 Tape & Reel (TR) | Tape & Reel (TR) | Active | Single Post | Smooth | 0.025" (0.64mm) Square | 0.025" (0.64mm) Square | - | - | 0.640" (16.26mm) | - | 0.029" (0.74mm) | Through Hole | Press-Fit | Non-Insulated | 0.100" (2.54mm) | Copper Alloy | Gold | 15.0µin (0.38µm) | |||
0 In Stock | Obsolete | Tape & Reel (TR) | Obsolete | Single Post | Smooth | 0.045" (1.14mm) Square | 0.045" (1.14mm) Square | - | - | 0.400" (10.16mm) | - | 0.056" (1.42mm) | Through Hole | Press-Fit | Non-Insulated | 0.100" (2.54mm) | Brass | Tin | 100.0µin (2.54µm) | |||
0 In Stock | Obsolete | Tape & Reel (TR) | Obsolete | Single Post | Smooth | 0.045" (1.14mm) Square | 0.045" (1.14mm) Square | - | - | 0.500" (12.70mm) | - | 0.056" (1.42mm) | Through Hole | Press-Fit | Non-Insulated | 0.100" (2.54mm) | Brass | Tin | 100.0µin (2.54µm) | |||
0 In Stock | Obsolete | Tape & Reel (TR) | Obsolete | Single Post | Smooth | 0.045" (1.14mm) Square | 0.045" (1.14mm) Square | - | - | 0.630" (16.00mm) | - | 0.056" (1.42mm) | Through Hole | Press-Fit | Non-Insulated | 0.100" (2.54mm) | Brass | Tin | 100.0µin (2.54µm) | |||
0 In Stock | Obsolete | Tape & Reel (TR) | Obsolete | Single Post | Smooth | 0.025" (0.64mm) Square | 0.025" (0.64mm) Square | - | - | 0.490" (12.45mm) | - | 0.029" (0.74mm) | Through Hole | Press-Fit | Non-Insulated | 0.100" (2.54mm) | Copper Alloy | Gold | 15.0µin (0.38µm) |