0353-0-67-80-03-27-10-0 | |
---|---|
DigiKey Part Number | ED1095TR-ND - Tape & Reel (TR) ED1095CT-ND - Cut Tape (CT) ED1095DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0353-0-67-80-03-27-10-0 |
Description | CONN PIN RCPT .040-.060 SOLDER |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Pin Receptacle Connector 0.040" ~ 0.060" (1.02mm ~ 1.52mm) No Tail Solder |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Mill-Max Manufacturing Corp. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Tail Type | No Tail | |
Termination | Solder | |
Length - Overall | 0.192" (4.88mm) | |
Accepts Pin Diameter | 0.040" ~ 0.060" (1.02mm ~ 1.52mm) | |
Accepts Square Pin Size | - | |
Pin Hole Diameter | 0.078" (1.98mm) | |
Mounting Hole Diameter | 0.106" (2.69mm) | |
Flange Diameter | 0.125" (3.18mm) | |
Tail Diameter | - | |
Socket Depth | 0.192" (4.88mm) | |
Contact Material | Beryllium Copper | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Features | Knockout Bottom (Organic Fiber Plug®) | |
Operating Temperature | -55°C ~ 125°C | |
Board Thickness | - | |
Insertion Force | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥11.41000 | ¥11.41 |
10 | ¥9.90100 | ¥99.01 |
25 | ¥9.48080 | ¥237.02 |
50 | ¥9.26900 | ¥463.45 |
100 | ¥8.84780 | ¥884.78 |
250 | ¥8.00496 | ¥2,001.24 |
500 | ¥7.37296 | ¥3,686.48 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,300 | ¥6.31971 | ¥8,215.62 |
2,600 | ¥5.89842 | ¥15,335.89 |
6,500 | ¥5.60349 | ¥36,422.68 |
9,100 | ¥5.47710 | ¥49,841.61 |