5050935-1

DigiKey Part Number
5050935-1-ND
Manufacturer
Manufacturer Product Number
5050935-1
Description
CONN PIN RCPT .013-.020 SOLDER
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Pin Receptacle Connector 0.013" ~ 0.020" (0.33mm ~ 0.51mm) No Tail Solder
Datasheet
 Datasheet
EDA/CAD Models
5050935-1 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
Packaging
Bulk
Part Status
Active
Tail Type
No Tail
Termination
Solder
Length - Overall
0.168" (4.27mm)
Accepts Pin Diameter
0.013" ~ 0.020" (0.33mm ~ 0.51mm)
Accepts Square Pin Size
-
Pin Hole Diameter
-
Mounting Hole Diameter
0.040" ~ 0.041" (1.02mm ~ 1.04mm)
Flange Diameter
0.059" (1.50mm)
Tail Diameter
-
Socket Depth
0.155" (3.94mm)
Contact Material
Beryllium Copper
Contact Finish
Gold
Contact Finish Thickness
30.0µin (0.76µm)
Features
Closed Bottom
Operating Temperature
-65°C ~ 126°C
Board Thickness
-
Insertion Force
-
Base Product Number
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
10,000¥2.23345¥22,334.50