Headers, Plugs and Sockets

Results: 6
Number of Positions
2348
Positions Per Level
2348
Pitch
0.197" (5.00mm)0.295" (7.50mm)
Stocking Options
Environmental Options
Media
Marketplace Product
6Results
Applied FiltersRemove All

Showing
of 6
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Number of Positions
Positions Per Level
Number of Levels
Pitch
Header Orientation
Plug Wire Entry
Termination Style
Mounting Type
Current - IEC
Current - UL
Voltage - UL
Wire Gauge or Range - AWG
Wire Gauge or Range - mm²
Color
Operating Temperature
Contact Mating Finish
Features
PD0200000000G
PD0200000000G
PD 5.0 2P BLACK COLOR
Amphenol Anytek
4,769
In Stock
1 : ¥7.47000
Bulk
Bulk
Active
Header, Blade Pins, Shrouded (4 Side)
2
2
1
0.197" (5.00mm)
90°, Right Angle
-
Solder
Through Hole
-
15 A
300 V
-
-
Black
-40°C ~ 140°C
Gold
Board Lock
PD0300000000G
PD0300000000G
PD 5.0 3P BLACK COLOR
Amphenol Anytek
3,419
In Stock
1 : ¥8.46000
Bulk
Bulk
Active
Header, Blade Pins, Shrouded (4 Side)
3
3
1
0.197" (5.00mm)
90°, Right Angle
-
Solder
Through Hole
-
15 A
300 V
-
-
Black
-40°C ~ 140°C
Gold
Board Lock
PD0320000000G
PD0320000000G
PD 7.5 3P BLACK COLOR
Amphenol Anytek
2,279
In Stock
1 : ¥8.54000
Bulk
Bulk
Active
Header, Blade Pins, Shrouded (4 Side)
3
3
1
0.295" (7.50mm)
90°, Right Angle
-
Solder
Through Hole
-
15 A
300 V
-
-
Black
-40°C ~ 140°C
Gold
Board Lock
PD0400000000G
PD0400000000G
PD 5.0 4P BLACK COLOR
Amphenol Anytek
2,489
In Stock
1 : ¥11.33000
Bulk
Bulk
Active
Header, Blade Pins, Shrouded (4 Side)
4
4
1
0.197" (5.00mm)
90°, Right Angle
-
Solder
Through Hole
-
15 A
300 V
-
-
Black
-40°C ~ 140°C
Gold
Board Lock
PD0420000000G
PD0420000000G
PD 7.5 4P BLACK COLOR
Amphenol Anytek
1,679
In Stock
1 : ¥11.41000
Bulk
Bulk
Active
Header, Blade Pins, Shrouded (4 Side)
4
4
1
0.295" (7.50mm)
90°, Right Angle
-
Solder
Through Hole
-
15 A
300 V
-
-
Black
-40°C ~ 140°C
Gold
Board Lock
PD0300000000G
PD0800000000G
PD 5.0 8P BLACK COLOR
Amphenol Anytek
1,139
In Stock
1 : ¥19.37000
Bulk
Bulk
Active
Header, Blade Pins, Shrouded (4 Side)
8
8
1
0.197" (5.00mm)
90°, Right Angle
-
Solder
Through Hole
-
15 A
300 V
-
-
Black
-40°C ~ 140°C
Gold
Board Lock
Showing
of 6

Headers, Plugs and Sockets


Plug or receptacle header terminal blocks are PCB, DIN rail, channel, free-hanging, solder or panel mount connection points for securing two or more wires to a circuit, cable or power bus. Mounting features may include board guides, flanges, latches, ejectors, levers, strain reliefs and locks. UL certified and IEC rated terminal blocks are selectable by current and voltage parameters as well as wire gauge, body color, and termination style.