Specialized
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Mounting Type | Number of Positions | Number of Levels | Terminal - Width | Termination Style | Current - IEC | Voltage - IEC | Current - UL | Voltage - UL | Wire Gauge or Range - AWG | Wire Gauge or Range - mm² | Features | Housing Color |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
24 In Stock | 1 : ¥84.64000 Bulk 25 : ¥125.00880 Bulk | Bulk Bulk | Active | Post - Single | DIN Rail | 1 | 1 | 32.0mm | Stud | 279 A | 1 kV | - | - | - | - | - | Beige | |||
0 In Stock Check Lead Time | 1 : ¥171.08000 Box | Box | Active | Post - Single | DIN Rail | 1 | 1 | 21.0mm | Stud | 150 A | 1 kV | 150 A | 1 kV | - | 2.5-50mm² | - | Beige |