1934140000 | |
---|---|
DigiKey Part Number | 1934140000-ND |
Manufacturer | |
Manufacturer Product Number | 1934140000 |
Description | TERM BLK 2P SIDE ENT 10.16MM PCB |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 2 Position Wire to Board Terminal Block Horizontal with Board 0.400" (10.16mm) Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 1934140000 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Number of Levels | 1 | |
Positions Per Level | 2 | |
Pitch | 0.400" (10.16mm) | |
Mating Orientation | Horizontal with Board | |
Current | 65 A | |
Voltage | 300 V | |
Wire Gauge | 6-26 AWG | |
Mounting Type | Through Hole | |
Wire Termination | Screw - Clamping Yoke, Tension Sleeve | |
Features | Interlocking (Side) | |
Color | Black |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥60.34000 | ¥60.34 |
20 | ¥47.58550 | ¥951.71 |
40 | ¥41.08575 | ¥1,643.43 |
100 | ¥39.46150 | ¥3,946.15 |
260 | ¥34.81900 | ¥9,052.94 |
500 | ¥32.49786 | ¥16,248.93 |
1,000 | ¥30.17649 | ¥30,176.49 |