3045062 | |
---|---|
DigiKey Part Number | 277-3338-ND |
Manufacturer | |
Manufacturer Product Number | 3045062 |
Description | CONN TERM BLK FEED THRU 12-26AWG |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Terminal Block Connector 2 Position Feed Through Red 12-26 AWG |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Feed Through | |
Disconnect Type | - | |
Number of Positions | 2 | |
Number of Levels | 1 | |
Terminal - Width | 5.2mm | |
Termination Style | Screw | |
Current - IEC | 24 A | |
Voltage - IEC | 1000V | |
Current - UL | 20 A | |
Voltage - UL | 600V | |
Wire Gauge or Range - AWG | 12-26 AWG | |
Wire Gauge or Range - mm² | 0.14-4mm² | |
Features | - | |
Color | Red | |
Fuse Type | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥9.83000 | ¥9.83 |
10 | ¥9.53100 | ¥95.31 |
50 | ¥8.91040 | ¥445.52 |
100 | ¥8.19740 | ¥819.74 |
250 | ¥7.57400 | ¥1,893.50 |
500 | ¥7.21744 | ¥3,608.72 |
1,000 | ¥6.80658 | ¥6,806.58 |