Analog and Digital Output
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Sensor Type | Sensing Temperature - Local | Sensing Temperature - Remote | Output Type | Voltage - Supply | Resolution | Features | Accuracy - Highest (Lowest) | Test Condition | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0 In Stock | Obsolete | - | Tube | Obsolete | Digital, Local | -40°C ~ 100°C | - | I2C | 3V ~ 5.5V | 8 b | Standby Mode | ±2°C | -40°C ~ 100°C | -40°C ~ 100°C | Surface Mount | 14-TSSOP (0.173", 4.40mm Width) | 14-TSSOP | ||
0 In Stock | Obsolete | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Obsolete | Digital, Local | -20°C ~ 125°C | - | I2C/SMBus | 3V ~ 3.6V | 11 b | Output Switch, Programmable Limit, Programmable Resolution, Selectable Hysteresis, Shutdown Mode, Standby Mode | ±1°C | -20°C ~ 125°C | -20°C ~ 125°C | Surface Mount | 8-WFDFN Exposed Pad | 8-VFQFPN (2x3) | ||
0 In Stock | Obsolete | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Obsolete | Digital, Local | -20°C ~ 125°C | - | I2C/SMBus | 3V ~ 3.6V | 11 b | Output Switch, Programmable Limit, Programmable Resolution, Selectable Hysteresis, Shutdown Mode, Standby Mode | ±1°C | -20°C ~ 125°C | -20°C ~ 125°C | Surface Mount | 8-VFDFN Exposed Pad | 8-VFQFPN (2x3) | ||
0 In Stock | Obsolete | - | Tube | Obsolete | Digital, Local | -20°C ~ 125°C | - | I2C/SMBus | 3V ~ 3.6V | 11 b | Output Switch, Programmable Limit, Programmable Resolution, Selectable Hysteresis, Shutdown Mode, Standby Mode | ±1°C | -20°C ~ 125°C | -20°C ~ 125°C | Surface Mount | 8-WFDFN Exposed Pad | 8-VFQFPN (2x3) | ||
0 In Stock | Obsolete | - | Tube | Obsolete | Digital, Local | -20°C ~ 125°C | - | I2C/SMBus | 3V ~ 3.6V | 11 b | Output Switch, Programmable Limit, Programmable Resolution, Selectable Hysteresis, Shutdown Mode, Standby Mode | ±1°C | -20°C ~ 125°C | -20°C ~ 125°C | Surface Mount | 8-VFDFN Exposed Pad | 8-VFQFPN (2x3) | ||
0 In Stock | Obsolete | - | Tape & Reel (TR) | Obsolete | Digital, Remote | - | -40°C ~ 110°C | I2C | 3V ~ 15V | 8 b | Programmable Resolution | ±3°C | -40°C ~ 125°C | -40°C ~ 125°C | Surface Mount | 10-UFQFN | 10-UTQFN (2.1x1.6) | ||
0 In Stock | Obsolete | - | Tube | Obsolete | Digital, Local | -20°C ~ 125°C | - | SMBus | 2.3V ~ 3.6V | 11 b | Output Switch, Programmable Limit, Programmable Resolution, Selectable Hysteresis, Shutdown Mode, Standby Mode | ±1°C (±3°C) | 75°C ~ 95°C (-20°C ~ 125°C) | -20°C ~ 125°C | Surface Mount | 8-WFDFN Exposed Pad | 8-VFQFPN (2x3) | ||
0 In Stock | Obsolete | - | Tape & Reel (TR) | Obsolete | Digital, Local | -20°C ~ 125°C | - | SMBus | 2.3V ~ 3.6V | 11 b | Output Switch, Programmable Limit, Programmable Resolution, Selectable Hysteresis, Shutdown Mode, Standby Mode | ±1°C (±3°C) | 75°C ~ 95°C (-20°C ~ 125°C) | -20°C ~ 125°C | Surface Mount | 8-WFDFN Exposed Pad | 8-VFQFPN (2x3) | ||
0 In Stock | Obsolete | - | Tape & Reel (TR) | Obsolete | Digital, Local | -20°C ~ 125°C | - | I2C/SMBus | 3.135V ~ 3.465V | 11 b | Output Switch, Programmable Limit, Programmable Resolution, Selectable Hysteresis, Shutdown Mode, Standby Mode | ±1°C (±3°C) | 75°C ~ 95°C (-20°C ~ 125°C) | -20°C ~ 125°C | Surface Mount | 8-WFDFN Exposed Pad | 8-VFQFPN (2x3) |