Thermostats - Mechanical

Results: 12
Switching Temperature
113°F (45°C)122°F (50°C)140°F (60°C)149°F (65°C)158°F (70°C)167°F (75°C)176°F (80°C)185°F (85°C)194°F (90°C)203°F (95°C)212°F (100°C)221°F (105°C)
Switching Cycles
6K10K
Stocking Options
Environmental Options
Media
Marketplace Product
12Results
Applied FiltersRemove All

Showing
of 12
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Circuit
Switching Temperature
Reset Temperature
Current Rating - AC
Current Rating - DC
Tolerance
Switching Cycles
Termination Style
Mounting Type
Package / Case
0
In Stock
Obsolete
Tray
Obsolete
SPST-NC
140°F (60°C)
-
1A (28V)
1A (28V)
±9°F (±5°C)
10K
PC Pins
Through Hole
TO-205AA, TO-5-3 Metal Can
0
In Stock
Obsolete
Tray
Obsolete
SPST-NC
122°F (50°C)
-
1A (28V)
1A (28V)
±9°F (±5°C)
10K
PC Pins
Through Hole
TO-205AA, TO-5-3 Metal Can
0
In Stock
Obsolete
Tray
Obsolete
SPST-NC
149°F (65°C)
-
1A (28V)
1A (28V)
±9°F (±5°C)
10K
PC Pins
Through Hole
TO-205AA, TO-5-3 Metal Can
0
In Stock
Obsolete
Tray
Obsolete
SPST-NC
158°F (70°C)
-
1A (28V)
1A (28V)
±9°F (±5°C)
10K
PC Pins
Through Hole
TO-205AA, TO-5-3 Metal Can
0
In Stock
Obsolete
Tray
Obsolete
SPST-NC
185°F (85°C)
-
1A (28V)
1A (28V)
±9°F (±5°C)
10K
PC Pins
Through Hole
TO-205AA, TO-5-3 Metal Can
0
In Stock
Obsolete
Tray
Obsolete
SPST-NC
194°F (90°C)
-
1A (28V)
1A (28V)
±9°F (±5°C)
10K
PC Pins
Through Hole
TO-205AA, TO-5-3 Metal Can
0
In Stock
Obsolete
Tray
Obsolete
SPST-NC
212°F (100°C)
-
1A (28V)
1A (28V)
±9°F (±5°C)
10K
PC Pins
Through Hole
TO-205AA, TO-5-3 Metal Can
0
In Stock
Obsolete
Tray
Obsolete
SPST-NC
113°F (45°C)
-
1A (28V)
1A (28V)
±9°F (±5°C)
6K
PC Pins
Through Hole
TO-205AA, TO-5-3 Metal Can
0
In Stock
Obsolete
Tray
Obsolete
SPST-NC
167°F (75°C)
-
1A (28V)
1A (28V)
±9°F (±5°C)
10K
PC Pins
Through Hole
TO-205AA, TO-5-3 Metal Can
0
In Stock
Obsolete
Tray
Obsolete
SPST-NC
176°F (80°C)
-
1A (28V)
1A (28V)
±9°F (±5°C)
6K
PC Pins
Through Hole
TO-205AA, TO-5-3 Metal Can
0
In Stock
Obsolete
Tray
Obsolete
SPST-NC
203°F (95°C)
-
1A (28V)
1A (28V)
±9°F (±5°C)
10K
PC Pins
Through Hole
TO-205AA, TO-5-3 Metal Can
0
In Stock
Obsolete
Tray
Obsolete
SPST-NC
221°F (105°C)
-
1A (28V)
1A (28V)
±9°F (±5°C)
6K
PC Pins
Through Hole
TO-205AA, TO-5-3 Metal Can
Showing
of 12

Thermostats - Mechanical


Mechanical Thermostats are designed to keep components safe in situations where there is an excessive amount of temperature. Components in this family will open or close a circuit that they are installed in when the Switching temperature (Adjustable, 14°F to 500°F) of the device is exceeded. The Reset temperature ranges are Manual Reset, One Shot, and 20°F to 440°F with Current ratings of 0.045 A to 25 A.