NTC Thermistors

Results: 5
Resistance in Ohms @ 25°C
10k40k50k100k
Resistance Tolerance
±2%±5%
B0/50
3435K3892K4143K
B25/50
3475K3934K4201K
B25/75
3501K3960K4246K
B25/85
3511K3988K4263K
B25/100
3522K3999K4280K
Stocking Options
Environmental Options
Media
Marketplace Product
5Results
Applied FiltersRemove All

Showing
of 5
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Resistance in Ohms @ 25°C
Resistance Tolerance
B Value Tolerance
B0/50
B25/50
B25/75
B25/85
B25/100
Operating Temperature
Power - Max
Length - Lead Wire
Mounting Type
Package / Case
DG103395
DG103395
THERMISTOR NTC 10KOHM 3934K BEAD
Ametherm
592
In Stock
1 : ¥21.26000
Bulk
Bulk
Active
10k
±2%
±3%
3892K
3934K
3960K
3988K
3999K
-55°C ~ 300°C
30 mW
2.56" (65.00mm)
Through Hole
Bead, Glass
DG103395
DG103350
THERMISTOR NTC 10KOHM 3475K BEAD
Ametherm
403
In Stock
1 : ¥21.26000
Bulk
Bulk
Active
10k
±2%
±3%
3435K
3475K
3501K
3511K
3522K
-55°C ~ 300°C
30 mW
2.56" (65.00mm)
Through Hole
Bead, Glass
DG103395
DG104410
THERM NTC 100KOHM 4201K BEAD
Ametherm
190
In Stock
1 : ¥21.26000
Bulk
Bulk
Active
100k
±5%
±3%
4143K
4201K
4246K
4263K
4280K
-55°C ~ 300°C
30 mW
2.56" (65.00mm)
Through Hole
Bead, Glass
THERMISTOR NTC 40KOHM 4201K BEAD
DG403410
THERMISTOR NTC 40KOHM 4201K BEAD
Ametherm
189
In Stock
1 : ¥21.26000
Bulk
Bulk
Active
40k
±5%
±3%
4143K
4201K
4246K
4263K
4280K
-55°C ~ 300°C
30 mW
2.56" (65.00mm)
Through Hole
Bead, Glass
DG103395
DG503410
THERMISTOR NTC 50KOHM 4201K BEAD
Ametherm
65
In Stock
1 : ¥21.26000
Bulk
Bulk
Active
50k
±5%
±3%
4143K
4201K
4246K
4263K
4280K
-55°C ~ 300°C
30 mW
2.56" (65.00mm)
Through Hole
Bead, Glass
Showing
of 5

NTC Thermistors


NTC Thermistors, or Negative Temperature Coefficient Thermistors, are devices that change resistance in response to changes in temperature. With negative coefficient parts, their resistance decreases as their temperature increases. They are typically defined with variables such as the parts base resistance value at a set temperature, usually 25°C, and B values, the performance curve of temperature vs. resistance calibrated between two fixed points.