Analog and Digital Output

Results: 9
Packaging
BoxCut Tape (CT)Digi-Reel®Tape & Reel (TR)Tray
Product Status
ActiveObsolete
Sensing Temperature - Local
-20°C ~ 100°C0°C ~ 80°C10°C ~ 29°C-
Sensing Temperature - Remote
-20°C ~ 100°C (IR)0°C ~ 80°C (IR)-
Output Type
I2CMODBUS
Voltage - Supply
3V ~ 3.3V3V ~ 3.6V3.3V4.5V ~ 5.5V5V21.6V ~ 26.4V
Resolution
0.0625°C0.25°C-
Features
Sleep ModeSleep Mode, Standby Mode, Thermal ArrayThermal Array
Accuracy - Highest (Lowest)
±2.5°C±3°C-
Test Condition
-20°C ~ 80°C0°C ~ 80°C-
Operating Temperature
-20°C ~ 100°C-20°C ~ 80°C0°C ~ 50°C0°C ~ 80°C
Mounting Type
Surface MountUser Defined
Package / Case
14-SMD ModuleIoT Finished Device
Supplier Device Package
14-SMD Module14-SMD-
Stocking Options
Environmental Options
Media
Marketplace Product
9Results
Applied FiltersRemove All

Showing
of 9
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Sensor Type
Sensing Temperature - Local
Sensing Temperature - Remote
Output Type
Voltage - Supply
Resolution
Features
Accuracy - Highest (Lowest)
Test Condition
Operating Temperature
Mounting Type
Grade
Qualification
Package / Case
Supplier Device Package
471
In Stock
1 : ¥268.69000
Cut Tape (CT)
100 : ¥191.93140
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Digital, Infrared (IR)
-
0°C ~ 80°C (IR)
I2C
3.3V
-
Sleep Mode, Standby Mode, Thermal Array
±2.5°C
0°C ~ 80°C
0°C ~ 80°C
Surface Mount
-
-
14-SMD Module
14-SMD Module
662
In Stock
1 : ¥268.69000
Cut Tape (CT)
100 : ¥191.93140
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Digital, Infrared (IR)
-
0°C ~ 80°C (IR)
I2C
5V
-
Sleep Mode, Standby Mode, Thermal Array
±2.5°C
0°C ~ 80°C
0°C ~ 80°C
Surface Mount
-
-
14-SMD Module
14-SMD Module
AMG885543
AMG883543
SENSOR IR 3.0V 90 DEGREE FOV
Panasonic Electronic Components
412
In Stock
1 : ¥312.38000
Cut Tape (CT)
100 : ¥223.10240
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Digital, Infrared (IR)
-
0°C ~ 80°C (IR)
I2C
3V ~ 3.6V
0.0625°C
Sleep Mode, Standby Mode, Thermal Array
-
-
0°C ~ 80°C
Surface Mount
-
-
14-SMD Module
14-SMD Module
151
In Stock
1 : ¥268.69000
Cut Tape (CT)
100 : ¥191.93140
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Digital, Infrared (IR)
-
-20°C ~ 100°C (IR)
I2C
5V
-
Sleep Mode, Standby Mode, Thermal Array
±3°C
-20°C ~ 80°C
-20°C ~ 80°C
Surface Mount
-
-
14-SMD Module
14-SMD Module
AMG885543
AMG885543
SENSOR IR 5.0V 90 DEGREE FOV
Panasonic Electronic Components
198
In Stock
1 : ¥312.38000
Cut Tape (CT)
100 : ¥223.10240
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Digital, Infrared (IR)
-
0°C ~ 80°C (IR)
I2C
4.5V ~ 5.5V
0.0625°C
Sleep Mode, Standby Mode, Thermal Array
-
-
0°C ~ 80°C
Surface Mount
-
-
14-SMD Module
14-SMD Module
3
In Stock
1 : ¥268.69000
Cut Tape (CT)
100 : ¥191.93140
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Digital, Infrared (IR)
-
-20°C ~ 100°C (IR)
I2C
3.3V
-
Sleep Mode, Standby Mode, Thermal Array
±3°C
-20°C ~ 80°C
-20°C ~ 80°C
Surface Mount
-
-
14-SMD Module
14-SMD Module
AMG8854M01
AMG8854M01
SENSOR DGTL -20C-100C 14SMD MOD
Panasonic Electronic Components
1
In Stock
1 : ¥513.75000
Tray
Tray
Active
Digital, Infrared (IR)
-20°C ~ 100°C
-
I2C
4.5V ~ 5.5V
-
Sleep Mode, Standby Mode, Thermal Array
±3°C
-
-20°C ~ 100°C
Surface Mount
-
-
14-SMD Module
14-SMD Module
0
In Stock
Check Lead Time
1,000 : ¥170.17929
Tape & Reel (TR)
Tape & Reel (TR)
Active
Digital, Infrared (IR)
0°C ~ 80°C
0°C ~ 80°C (IR)
I2C
3V ~ 3.3V
0.25°C
Sleep Mode
±2.5°C
-
0°C ~ 80°C
Surface Mount
-
-
14-SMD Module
14-SMD
AMGU4241
AMGU4241
SENSOR DIGITAL INFRARED 10C-29C
Panasonic Electronic Components
0
In Stock
Obsolete
Box
Obsolete
Digital, Infrared (IR)
10°C ~ 29°C
-
MODBUS
21.6V ~ 26.4V
-
Thermal Array
-
-
0°C ~ 50°C
User Defined
-
-
IoT Finished Device
-
Showing
of 9

Analog and Digital Output


Analog and Digital Output Temperature Sensors are designed to measure the amount of ambient heat energy. The characteristics are sensor type, sensing temperature local, sensing temperature remote, output type, voltage supply, and resolution. The sensor types are analog local/remote/infrared, analog-digital, local/remote, digital local/remote/infrared, or internal, with a sensing temperature range of -55°C to 200°C.