MAX30208CLB+T | |
---|---|
DigiKey Part Number | 175-MAX30208CLB+TTR-ND - Tape & Reel (TR) 175-MAX30208CLB+TCT-ND - Cut Tape (CT) 175-MAX30208CLB+TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAX30208CLB+T |
Description | IC TEMP SENSOR |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Temperature Sensor Digital, Local 0°C ~ 70°C 16 b 10-LGA (2x2) |
Datasheet | Datasheet |
EDA/CAD Models | MAX30208CLB+T Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Sensor Type | Digital, Local | |
Sensing Temperature - Local | 0°C ~ 70°C | |
Sensing Temperature - Remote | - | |
Output Type | I2C | |
Voltage - Supply | 1.7V ~ 3.6V | |
Resolution | 16 b | |
Features | Standby Mode | |
Accuracy - Highest (Lowest) | ±0.1°C (±0.15°C) | |
Test Condition | 30°C ~ 50°C (0°C ~ 70°C) | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Surface Mount | |
Package / Case | 10-VFLGA | |
Supplier Device Package | 10-LGA (2x2) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥35.80000 | ¥35.80 |
10 | ¥26.86300 | ¥268.63 |
25 | ¥23.88080 | ¥597.02 |
50 | ¥22.68720 | ¥1,134.36 |
100 | ¥22.08950 | ¥2,208.95 |
500 | ¥18.50768 | ¥9,253.84 |
1,000 | ¥17.31364 | ¥17,313.64 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥16.71662 | ¥41,791.55 |
5,000 | ¥16.11960 | ¥80,598.00 |