Tape

Results: 4
Width
0.38" (9.65mm) 3/8"0.50" (12.70mm) 1/2"0.75" (19.05mm) 3/4"1.00" (25.40mm)
Stocking Options
Environmental Options
Media
Marketplace Product
4Results
Applied FiltersRemove All

Showing
of 4
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Tape Type
Adhesive
Backing, Carrier
Thickness
Thickness - Adhesive
Thickness - Backing, Carrier
Width
Length
Color
Usage
Temperature Range
61-GRAY-3/4"X36YD
61-GRAY-3/4"X36YD
TAPE FILM GRAY 3/4"X36YDS
3M
10
In Stock
1 : ¥1,300.29000
Bulk
Bulk
ActiveFilmSilicone ThermosettingPTFE (Polytetrafluoroethylene)0.0070" (7.0 mils, 0.178mm)0.0020" (2.0 mils, 0.051mm)0.0050" (5.0 mils, 0.127mm)0.75" (19.05mm) 3/4"108' (32.9m) 36 ydsGrayInsulating, High Temperature356°F (180°C)
61-GRAY-1/2"X36YD
61-GRAY-1/2"X36YD
TAPE FILM GRAY 1/2"X36YDS
3M
13
In Stock
1 : ¥858.56000
Bulk
Bulk
ActiveFilmSilicone ThermosettingPTFE (Polytetrafluoroethylene)0.0070" (7.0 mils, 0.178mm)0.0020" (2.0 mils, 0.051mm)0.0050" (5.0 mils, 0.127mm)0.50" (12.70mm) 1/2"108' (32.9m) 36 ydsGrayInsulating, High Temperature356°F (180°C)
61-GRAY-1"X36YD
61-GRAY-1"X36YD
TAPE FILM GRAY 1"X36YDS
3M
0
In Stock
Check Lead Time
1 : ¥1,609.55000
Bulk
Bulk
ActiveFilmSilicone ThermosettingPTFE (Polytetrafluoroethylene)0.0070" (7.0 mils, 0.178mm)0.0020" (2.0 mils, 0.051mm)0.0050" (5.0 mils, 0.127mm)1.00" (25.40mm)108' (32.9m) 36 ydsGrayInsulating, High Temperature356°F (180°C)
TAPE FILM GRAY 3/8"X36YDS
61-GRAY-3/8"X36YD
TAPE FILM GRAY 3/8"X36YDS
3M
0
In Stock
Check Lead Time
24 : ¥643.63583
Bulk
Bulk
ActiveFilmSilicone ThermosettingPTFE (Polytetrafluoroethylene)0.0070" (7.0 mils, 0.178mm)0.0020" (2.0 mils, 0.051mm)0.0050" (5.0 mils, 0.127mm)0.38" (9.65mm) 3/8"108' (32.9m) 36 ydsGrayInsulating, High Temperature356°F (180°C)
Showing
of 4

Tape


Tape is a material that has adhesive on one or two sides and is used to make a bond between two or more items. Tape should be selected based on the type of material being bonded and the required bond strength. Tape is classified by the type (antistatic, electrical, duct, etc.), the adhesive (acrylic, epoxy, polymer, rubber, etc.) , the backing (acrylic, aluminum, paper, etc.), size, and its usage.