Tape
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Tape Type | Adhesive | Backing, Carrier | Thickness | Thickness - Adhesive | Thickness - Backing, Carrier | Width | Length | Color | Usage | Temperature Range |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
10 In Stock | 1 : ¥1,288.23000 Bulk | Bulk | Active | Film | Silicone Thermosetting | PTFE (Polytetrafluoroethylene) | 0.0070" (7.0 mils, 0.178mm) | 0.0020" (2.0 mils, 0.051mm) | 0.0050" (5.0 mils, 0.127mm) | 0.75" (19.05mm) 3/4" | 108' (32.9m) 36 yds | Gray | Insulating, High Temperature | 356°F (180°C) | |||
13 In Stock | 1 : ¥850.59000 Bulk | Bulk | Active | Film | Silicone Thermosetting | PTFE (Polytetrafluoroethylene) | 0.0070" (7.0 mils, 0.178mm) | 0.0020" (2.0 mils, 0.051mm) | 0.0050" (5.0 mils, 0.127mm) | 0.50" (12.70mm) 1/2" | 108' (32.9m) 36 yds | Gray | Insulating, High Temperature | 356°F (180°C) | |||
0 In Stock Check Lead Time | 1 : ¥1,594.62000 Bulk | Bulk | Active | Film | Silicone Thermosetting | PTFE (Polytetrafluoroethylene) | 0.0070" (7.0 mils, 0.178mm) | 0.0020" (2.0 mils, 0.051mm) | 0.0050" (5.0 mils, 0.127mm) | 1.00" (25.40mm) | 108' (32.9m) 36 yds | Gray | Insulating, High Temperature | 356°F (180°C) | |||
0 In Stock Check Lead Time | 24 : ¥637.66542 Bulk | Bulk | Active | Film | Silicone Thermosetting | PTFE (Polytetrafluoroethylene) | 0.0070" (7.0 mils, 0.178mm) | 0.0020" (2.0 mils, 0.051mm) | 0.0050" (5.0 mils, 0.127mm) | 0.38" (9.65mm) 3/8" | 108' (32.9m) 36 yds | Gray | Insulating, High Temperature | 356°F (180°C) |