DIP Switches
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Circuit | Number of Positions | Current Rating (Amps) | Voltage Rating | Actuator Type | Actuator Level | Contact Material | Contact Finish | Height Above Board | Mounting Type | Termination Style | Pitch | Washable | Features | Operating Temperature |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0 In Stock | Active | Tube | Active | SPST | 8 | 100mA | 24VDC | Slide (Standard) | Raised | Copper Alloy | Gold | 0.228" (5.80mm) | Through Hole | PC Pin | 0.100" (2.54mm), Full | Yes | - | -30°C ~ 85°C | |||
0 In Stock | Obsolete | Tube | Obsolete | SPST | 8 | 100mA | 24VDC | Slide (Standard) | Raised | Copper Alloy | Gold | 0.228" (5.80mm) | Through Hole | PC Pin | 0.100" (2.54mm), Full | Yes | - | -30°C ~ 85°C | |||
0 In Stock | Obsolete | Tube | Obsolete | SPST | 10 | 100mA | 24VDC | Slide (Standard) | Raised | Copper Alloy | Gold | 0.228" (5.80mm) | Through Hole | PC Pin | 0.100" (2.54mm), Full | Yes | - | -30°C ~ 85°C | |||
0 In Stock | Active | Tube | Active | SPST | 8 | 100mA | 24VDC | Slide (Standard) | Raised | Copper Alloy | Gold | 0.228" (5.80mm) | Through Hole | PC Pin | 0.100" (2.54mm), Full | Yes | - | -30°C ~ 85°C | |||
0 In Stock | Active | Tube | Active | SPST | 10 | 100mA | 24VDC | Slide (Standard) | Raised | Copper Alloy | Gold | 0.228" (5.80mm) | Through Hole | PC Pin | 0.100" (2.54mm), Full | Yes | - | -30°C ~ 85°C | |||
0 In Stock | Obsolete | Tube | Obsolete | SPST | 8 | 100mA | 24VDC | Slide (Standard) | Raised | Copper Alloy | Gold | 0.214" (5.45mm) | Surface Mount | Gull Wing | 0.100" (2.54mm), Full | Yes | - | -30°C ~ 85°C |