Rocker Switches

Results: 9
Circuit
SPDTSPST
Switch Function
On-OffOn-Off-OnOn-On
Actuator Marking
No MarkingO -ON OFF, Vertical
Stocking Options
Environmental Options
Media
Marketplace Product
9Results
Applied FiltersRemove All

Showing
of 9
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Mounting Type
Circuit
Switch Function
Current Rating (Amps)
Voltage Rating - AC
Actuator Type
Color - Actuator/Cap
Actuator Marking
Illumination Type, Color
Illumination Voltage (Nominal)
Termination Style
Ingress Protection
Features
Panel Cutout Dimensions
Operating Temperature
Approval Agency
RR11122FWC
RR11122FWC
SWITCH ROCKER SPST 15A 125V
CIT Relay and Switch
18,785
In Stock
1 : ¥6.07000
Bulk
Bulk
ActivePanel Mount, Snap-InSPSTOn-Off15A (AC)125 VRoundBlackON OFF, Vertical--Solder, Quick Connect - 0.187" (4.7mm)--Circular - 20.20mm Dia-40°C ~ 105°C-
RR11122CWC
RR11122CWC
SWITCH ROCKER SPST 15A 125V
CIT Relay and Switch
4,215
In Stock
1 : ¥8.62000
Bulk
Bulk
ActivePanel Mount, Snap-InSPSTOn-Off15A (AC)125 VRoundBlackO ---Solder, Quick Connect - 0.187" (4.7mm)--Circular - 20.20mm Dia-40°C ~ 105°C-
RR11122AC
RR11122AC
SWITCH ROCKER SPST 15A 125V
CIT Relay and Switch
277
In Stock
1 : ¥8.62000
Bulk
Bulk
ActivePanel Mount, Snap-InSPSTOn-Off15A (AC)125 VRoundBlackNo Marking--Solder, Quick Connect - 0.187" (4.7mm)--Circular - 20.20mm Dia-40°C ~ 105°C-
SWITCH ROCKER SPDT 15A 125V
RR11422AC
SWITCH ROCKER SPDT 15A 125V
CIT Relay and Switch
0
In Stock
Check Lead Time
200 : ¥7.39910
Bulk
Bulk
ActivePanel Mount, Snap-InSPDTOn-On15A (AC)125 VRoundBlackNo Marking--Solder, Quick Connect - 0.187" (4.7mm)--Circular - 20.20mm Dia-40°C ~ 105°C-
SWITCH ROCKER SPDT 15A 125V
RR11422FWC
SWITCH ROCKER SPDT 15A 125V
CIT Relay and Switch
0
In Stock
Check Lead Time
200 : ¥7.39910
Bulk
Bulk
ActivePanel Mount, Snap-InSPDTOn-On15A (AC)125 VRoundBlackON OFF, Vertical--Solder, Quick Connect - 0.187" (4.7mm)--Circular - 20.20mm Dia-40°C ~ 105°C-
SWITCH ROCKER SPDT 15A 125V
RR11422CWC
SWITCH ROCKER SPDT 15A 125V
CIT Relay and Switch
0
In Stock
Check Lead Time
200 : ¥7.39910
Bulk
Bulk
ActivePanel Mount, Snap-InSPDTOn-On15A (AC)125 VRoundBlackO ---Solder, Quick Connect - 0.187" (4.7mm)--Circular - 20.20mm Dia-40°C ~ 105°C-
RR11622AC
RR11622AC
SWITCH ROCKER SPDT 15A 125V
CIT Relay and Switch
0
In Stock
Check Lead Time
200 : ¥8.04270
Bulk
Bulk
ActivePanel Mount, Snap-InSPDTOn-Off-On15A (AC)125 VRoundBlackNo Marking--Solder, Quick Connect - 0.187" (4.7mm)--Circular - 20.20mm Dia-40°C ~ 105°C-
SWITCH ROCKER SPDT 15A 125V
RR11622CWC
SWITCH ROCKER SPDT 15A 125V
CIT Relay and Switch
0
In Stock
Check Lead Time
200 : ¥8.04270
Bulk
Bulk
ActivePanel Mount, Snap-InSPDTOn-Off-On15A (AC)125 VRoundBlackO ---Solder, Quick Connect - 0.187" (4.7mm)--Circular - 20.20mm Dia-40°C ~ 105°C-
SWITCH ROCKER SPDT 15A 125V
RR11622FWC
SWITCH ROCKER SPDT 15A 125V
CIT Relay and Switch
0
In Stock
Check Lead Time
200 : ¥8.04270
Bulk
Bulk
ActivePanel Mount, Snap-InSPDTOn-Off-On15A (AC)125 VRoundBlackON OFF, Vertical--Solder, Quick Connect - 0.187" (4.7mm)--Circular - 20.20mm Dia-40°C ~ 105°C-
Showing
of 9

Rocker Switches


Rocker Switches are an electromechanical device used to start or stop current flow along a circuit. Devices in this family are turned on or off through the use of an actuator that rocks along a center axis. This switch can be mounted in a panel or on a PCB either through hole or surface mount with one to four circuits and current ranging from 50mA to 40A and voltage ranging from 5V to 277V.