DIP Switches
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Circuit | Number of Positions | Current Rating (Amps) | Voltage Rating | Actuator Type | Actuator Level | Contact Material | Contact Finish | Height Above Board | Mounting Type | Termination Style | Pitch | Washable | Features | Operating Temperature |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0 In Stock | Active | Tube | Active | SPST | 6 | 25mA | 24VDC | Piano | Flush, Recessed | Copper Alloy | Gold | 0.190" (4.83mm) | Through Hole, Right Angle | PC Pin | 0.100" (2.54mm), Full | Yes | Process Sealed | -40°C ~ 85°C | |||
0 In Stock | Active | Tube | Active | SPST | 8 | 25mA | 24VDC | Piano | Raised | Copper Alloy | Gold | 0.190" (4.83mm) | Through Hole, Right Angle | PC Pin | 0.100" (2.54mm), Full | Yes | Process Sealed | -40°C ~ 85°C | |||
0 In Stock | Active | Tube | Active | SPST | 4 | 25mA | 24VDC | Piano | Raised | Copper Alloy | Gold | 0.190" (4.83mm) | Through Hole, Right Angle | PC Pin | 0.100" (2.54mm), Full | Yes | Process Sealed | -40°C ~ 85°C | |||
0 In Stock | Active | Tube | Active | SPST | 4 | 25mA | 24VDC | Piano | Flush, Recessed | Copper Alloy | Gold | 0.190" (4.83mm) | Through Hole, Right Angle | PC Pin | 0.100" (2.54mm), Full | Yes | Process Sealed | -40°C ~ 85°C | |||
0 In Stock | Active | Tube | Active | SPST | 2 | 25mA | 24VDC | Piano | Flush, Recessed | Copper Alloy | Gold | 0.190" (4.83mm) | Through Hole, Right Angle | PC Pin | 0.100" (2.54mm), Full | Yes | Process Sealed | -40°C ~ 85°C |