DIP Switches

Results: 10
Number of Positions
23467810
Washable
NoYes
Features
Epoxy Sealed TerminalsEpoxy Sealed Terminals, Tape Seal
Stocking Options
Environmental Options
Media
Marketplace Product
10Results
Applied FiltersRemove All

Showing
of 10
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Circuit
Number of Positions
Current Rating (Amps)
Voltage Rating
Actuator Type
Actuator Level
Contact Material
Contact Finish
Height Above Board
Mounting Type
Termination Style
Pitch
Washable
Features
Operating Temperature
SWITCH PIANO DIP SPST 0.05A 24V
DP08T
SWITCH PIANO DIP SPST 0.05A 24V
APEM Inc.
0
In Stock
Obsolete
Tube
ObsoleteSPST850mA24VDCPianoFlush, RecessedPhosphor BronzeGold0.402" (10.20mm)Through Hole, Right AnglePC Pin0.100" (2.54mm), FullYesEpoxy Sealed Terminals, Tape Seal-20°C ~ 70°C
DP10
DP10
SWITCH PIANO DIP SPST 0.05A 24V
APEM Inc.
0
In Stock
Obsolete
Tube
ObsoleteSPST1050mA24VDCPianoFlush, RecessedPhosphor BronzeGold0.402" (10.20mm)Through Hole, Right AnglePC Pin0.100" (2.54mm), FullNoEpoxy Sealed Terminals-20°C ~ 70°C
SWITCH PIANO DIP SPST 0.05A 24V
DP08
SWITCH PIANO DIP SPST 0.05A 24V
APEM Inc.
0
In Stock
Obsolete
Tube
ObsoleteSPST850mA24VDCPianoFlush, RecessedPhosphor BronzeGold0.402" (10.20mm)Through Hole, Right AnglePC Pin0.100" (2.54mm), FullNoEpoxy Sealed Terminals-20°C ~ 70°C
SWITCH PIANO DIP SPST 0.05A 24V
DP07
SWITCH PIANO DIP SPST 0.05A 24V
APEM Inc.
0
In Stock
Obsolete
Tube
ObsoleteSPST750mA24VDCPianoFlush, RecessedPhosphor BronzeGold0.402" (10.20mm)Through Hole, Right AnglePC Pin0.100" (2.54mm), FullNoEpoxy Sealed Terminals-20°C ~ 70°C
SWITCH PIANO DIP SPST 0.05A 24V
DP06
SWITCH PIANO DIP SPST 0.05A 24V
APEM Inc.
0
In Stock
Obsolete
Tube
ObsoleteSPST650mA24VDCPianoFlush, RecessedPhosphor BronzeGold0.402" (10.20mm)Through Hole, Right AnglePC Pin0.100" (2.54mm), FullNoEpoxy Sealed Terminals-20°C ~ 70°C
SWITCH PIANO DIP SPST 0.05A 24V
DP04T
SWITCH PIANO DIP SPST 0.05A 24V
APEM Inc.
0
In Stock
Obsolete
Tube
ObsoleteSPST450mA24VDCPianoFlush, RecessedPhosphor BronzeGold0.402" (10.20mm)Through Hole, Right AnglePC Pin0.100" (2.54mm), FullYesEpoxy Sealed Terminals, Tape Seal-20°C ~ 70°C
DP03
DP03
SWITCH PIANO DIP SPST 0.05A 24V
APEM Inc.
0
In Stock
Obsolete
Tube
ObsoleteSPST350mA24VDCPianoFlush, RecessedPhosphor BronzeGold0.402" (10.20mm)Through Hole, Right AnglePC Pin0.100" (2.54mm), FullNoEpoxy Sealed Terminals-20°C ~ 70°C
SWITCH PIANO DIP SPST 0.05A 24V
DP04
SWITCH PIANO DIP SPST 0.05A 24V
APEM Inc.
0
In Stock
Obsolete
Tube
ObsoleteSPST450mA24VDCPianoFlush, RecessedPhosphor BronzeGold0.402" (10.20mm)Through Hole, Right AnglePC Pin0.100" (2.54mm), FullNoEpoxy Sealed Terminals-20°C ~ 70°C
SWITCH PIANO DIP SPST 0.05A 24V
DP02
SWITCH PIANO DIP SPST 0.05A 24V
APEM Inc.
0
In Stock
Obsolete
Tube
ObsoleteSPST250mA24VDCPianoFlush, RecessedPhosphor BronzeGold0.402" (10.20mm)Through Hole, Right AnglePC Pin0.100" (2.54mm), FullNoEpoxy Sealed Terminals-20°C ~ 70°C
SWITCH PIANO DIP SPST 0.05A 24V
DP02T
SWITCH PIANO DIP SPST 0.05A 24V
APEM Inc.
0
In Stock
Obsolete
Tube
ObsoleteSPST250mA24VDCPianoFlush, RecessedPhosphor BronzeGold0.402" (10.20mm)Through Hole, Right AnglePC Pin0.100" (2.54mm), FullYesEpoxy Sealed Terminals, Tape Seal-20°C ~ 70°C
Showing
of 10

DIP Switches


DIP Switches are electromechanical devices used to control current flow in a circuit. Devices in this family are usually groupings of small switches used as jumper blocks or small rotary type switches that require a tool to set. The actuator types are breakable (shunt), piano, rocker, rotary, slide, standard, and toggle with the number of positions ranging from 1 to 64.