Navigation Switches, Joystick
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Actuator Type | Switch Function | Functions, Extra | Output | Voltage - Supply | Current Rating (Amps) | Voltage Rating - DC | Contact Material | Contact Finish | Mounting Type | Termination Style | Operating Temperature | Panel Cutout Dimensions | Ingress Protection | Features |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0 In Stock | Obsolete | Bulk | Obsolete | Navigation Switch, 1 - Axis | Rocker | 2-Way Directional | - | Digital (Mechanical Switch) | - | 100mA (DC) | 30 V | - | - | Panel Mount | Card Edge | -25°C ~ 85°C | - | IP65 - Dust Tight, Water Resistant | - | |||
0 In Stock | Obsolete | Bulk | Obsolete | Navigation Switch, 1 - Axis | Rocker | 2-Way Directional | - | Digital (Mechanical Switch) | - | 100mA (DC) | 30 V | - | - | Panel Mount | Card Edge | -25°C ~ 85°C | - | IP65 - Dust Tight, Water Resistant | - | |||
0 In Stock | Obsolete | Bulk | Obsolete | Navigation Switch, 1 - Axis | Rocker | 2-Way Directional | - | Digital (Mechanical Switch) | - | 100mA (DC) | 30 V | - | - | Panel Mount | Card Edge | -25°C ~ 85°C | - | IP65 - Dust Tight, Water Resistant | - | |||
0 In Stock | Obsolete | Bulk | Obsolete | Navigation Switch, 1 - Axis | Rocker | 2-Way Directional | - | Digital (Mechanical Switch) | - | 100mA (DC) | 30 V | - | - | Panel Mount | Card Edge | -25°C ~ 85°C | - | IP65 - Dust Tight, Water Resistant | - |