DT-2R722-A7 | ||
---|---|---|
DigiKey Part Number | DT-2R722-A7-ND | |
Manufacturer | ||
Manufacturer Product Number | DT-2R722-A7 | |
Description | SWITCH SNAP ACT DPDT 0.25A 28V | |
Customer Reference | ||
Detailed Description | Switch DPDT Chassis Mount | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Honeywell Sensing and Productivity Solutions | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Circuit | DPDT | |
Switch Function | On-Mom | |
Current Rating (Amps) | 250mA (DC) | |
Voltage Rating - DC | 28 V | |
Actuator Type | Round (Pin Plunger) | |
Mounting Type | Chassis Mount | |
Termination Style | Screw Terminal | |
Ingress Protection | - | |
Features | - | |
Operating Force | 340 ~ 567gf | |
Release Force | 57gf | |
Operating Position | 0.615" (15.6mm) | |
Pretravel | 0.075" (1.9mm) | |
Differential Travel | 0.060" (1.5mm) | |
Overtravel | 0.005" (0.13mm) | |
Operating Temperature | -55°C ~ 85°C | |
Electrical Life | - | |
Mechanical Life | - | |
Base Product Number |